TRANSISTOR 45V NPN SMD SOT-23 - BC817-25-7 - Discrete Semiconductor Products
| Digi-Key Part Number | BC817-25TR-ND |
30000 |
.06000 |
Extended Price
1800.00 |
| Manufacturer Part Number | BC817-25-7 | |||
| Description | TRANSISTOR 45V NPN SMD SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC817-25-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 310mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC817 25 7 BC817257 BC817 25TR ND BC81725TRND BC817-25TR |
BC817-25-7 Specification Sheet
TRANSISTOR 45V NPN SMD SOT-23 - BC817-25-7 (BC817-25TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR 45V NPN SMD SOT-23 - BC817-25-7
Order 'transistor 45v npn smd sot-23 - BC817-25-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC817-25CT-ND.
TRANSISTOR 45V NPN SMD SOT-23 - BC817-25-7
Order 'transistor 45v npn smd sot-23 - BC817-25-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC817-25TR-ND.
TRANSISTOR 45V NPN SMD SOT-23 - BC817-16-7
Order 'transistor 45v npn smd sot-23 - BC817-16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC817-16-7-ND.
TRANSISTOR 45V NPN SMD SOT-23 - BC817-40-7
Order 'transistor 45v npn smd sot-23 - BC817-40-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC817-40CT-ND.
TRANSISTOR 45V NPN SMD SOT-23 - BC817-40-7
Order 'transistor 45v npn smd sot-23 - BC817-40-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC817-40TR-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-25-7
Order 'transistor 45v pnp smd sot-23 - BC807-25-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-25CT-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-25-7-F
Order 'transistor 45v pnp smd sot-23 - BC807-25-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-25-FDICT-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-25-7-F
Order 'transistor 45v pnp smd sot-23 - BC807-25-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC807-25-FDITR-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-25-7
Order 'transistor 45v pnp smd sot-23 - BC807-25-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC807-25TR-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-25-7-F
Order 'transistor 45v pnp smd sot-23 - BC807-25-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-25-FDIDKR-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-16-7
Order 'transistor 45v pnp smd sot-23 - BC807-16-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-16CT-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-16-7
Order 'transistor 45v pnp smd sot-23 - BC807-16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC807-16TR-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-40-7
Order 'transistor 45v pnp smd sot-23 - BC807-40-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-40CT-ND.
TRANSISTOR 45V PNP SMD SOT-23 - BC807-40-7
Order 'transistor 45v pnp smd sot-23 - BC807-40-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC807-40TR-ND.
TRANSISTOR 45V NPN SMD SOT-523 - BC847AT-7
Order 'transistor 45v npn smd sot-523 - BC847AT-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC847ATDICT-ND.
Send this link via E-Mail
Help With This Screen