TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6327
| Digi-Key Part Number | BC 807-16 E6327-ND |
42000 |
.02176 |
Extended Price
913.92 |
| Manufacturer Part Number | BC 807-16 E6327 | |||
| Description | TRANSISTOR PNP AF 45V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC 807-16 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 330mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC 807 16 E6327 BC 80716 E6327 |
BC 807-16 E6327 Specification Sheet
TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6327 (BC 807-16 E6327-ND)
Related parts:TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-16 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16 E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16 E6433-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC807-25E6327INTR-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC807-40E6327INTR-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC807-25E6327INCT-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC807-25E6327INDKR-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC807-40E6327INCT-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC807-40E6327INDKR-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-16W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-16W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16W E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-25 E6433-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-25W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-25W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-25W E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40 E6433-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-40W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-40W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40W E6327-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 817-16 E6327
Order 'transistor npn af 45v sot-23 - BC 817-16 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC817-16E6327INTR-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 817-16 E6327
Order 'transistor npn af 45v sot-23 - BC 817-16 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC817-16E6327INCT-ND.
Send this link via E-Mail
Help With This Screen