TRANSISTOR NPN 45V 100MA TO-92 - BC547CTAR - Discrete Semiconductor Products
| Digi-Key Part Number | BC547CTAR-ND |
18000 |
.01530 |
Extended Price
275.40 |
| Manufacturer Part Number | BC547CTAR | |||
| Description | TRANSISTOR NPN 45V 100MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC547CTAR |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 0.5mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | 15nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC547CTAR BC547CTAR |
BC547CTAR Specification Sheet
TRANSISTOR NPN 45V 100MA TO-92 - BC547CTAR (BC547CTAR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 45V 100MA TO-92 - BC547CTAR
Order 'transistor npn 45v 100ma to-92 - BC547CTAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC547CTAR-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237ABU
Order 'transistor npn 45v 100ma to-92 - BC237ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237ABU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237A
Order 'transistor npn 45v 100ma to-92 - BC237A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237A-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237ATA
Order 'transistor npn 45v 100ma to-92 - BC237ATA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237ATA-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BBU
Order 'transistor npn 45v 100ma to-92 - BC237BBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BBU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237B
Order 'transistor npn 45v 100ma to-92 - BC237B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237B-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BTA
Order 'transistor npn 45v 100ma to-92 - BC237BTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BTA-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BTAR
Order 'transistor npn 45v 100ma to-92 - BC237BTAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BTAR-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BTF
Order 'transistor npn 45v 100ma to-92 - BC237BTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BTF-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BTFR
Order 'transistor npn 45v 100ma to-92 - BC237BTFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BTFR-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BU
Order 'transistor npn 45v 100ma to-92 - BC237BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237CBU
Order 'transistor npn 45v 100ma to-92 - BC237CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237CBU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237CTA
Order 'transistor npn 45v 100ma to-92 - BC237CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237CTA-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237
Order 'transistor npn 45v 100ma to-92 - BC237' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237TF
Order 'transistor npn 45v 100ma to-92 - BC237TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237TF-ND.
Send this link via E-Mail
Help With This Screen