TRANSISTOR NPN 45V 100MA TO-92 - BC547B
| Digi-Key Part Number | BC547BP-ND |
10000 |
.04320 |
Extended Price
432.00 |
| Manufacturer Part Number | BC547B | |||
| Description | TRANSISTOR NPN 45V 100MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC547B |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Bulk |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC547B BC547B BC547BP ND BC547BPND BC547BP |
BC547B Specification Sheet
TRANSISTOR NPN 45V 100MA TO-92 - BC547B (BC547BP-ND)
Related parts:TRANSISTOR NPN 45V 100MA TO-92 - BC547B
Order 'transistor npn 45v 100ma to-92 - BC547B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547BP-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547B T/R
Order 'transistor npn 45v 100ma to-92 - BC547B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547B T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547B_L34Z
Order 'transistor npn 45v 100ma to-92 - BC547B_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC547B_L34Z-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547C AMO
Order 'transistor npn 45v 100ma to-92 - BC547C AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547C AMO-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547C
Order 'transistor npn 45v 100ma to-92 - BC547C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547CP-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547C T/R
Order 'transistor npn 45v 100ma to-92 - BC547C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547C T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC547 T/R
Order 'transistor npn 45v 100ma to-92 - BC547 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC547 T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC550C
Order 'transistor npn 45v 100ma to-92 - BC550C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC550C-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC550C T/R
Order 'transistor npn 45v 100ma to-92 - BC550C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC550C T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237ABU
Order 'transistor npn 45v 100ma to-92 - BC237ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237ABU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237A
Order 'transistor npn 45v 100ma to-92 - BC237A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237A-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237ATA
Order 'transistor npn 45v 100ma to-92 - BC237ATA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237ATA-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BBU
Order 'transistor npn 45v 100ma to-92 - BC237BBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BBU-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237B
Order 'transistor npn 45v 100ma to-92 - BC237B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237B-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BTA
Order 'transistor npn 45v 100ma to-92 - BC237BTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237BTA-ND.
Send this link via E-Mail
Help With This Screen