TRANSISTOR PNP 20V 1.5A TO-92 - BC369
| Digi-Key Part Number | BC369-ND |
2000 |
.06226 |
Extended Price
124.52 |
| Manufacturer Part Number | BC369 | |||
| Description | TRANSISTOR PNP 20V 1.5A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC369 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
| Frequency - Transistion | 45MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC369 BC369 |
BC369 Specification Sheet
TRANSISTOR PNP 20V 1.5A TO-92 - BC369 (BC369-ND)
Related parts :TRANSISTOR PNP 20V 1.5A TO-92 - BC369_D27Z
Order 'transistor pnp 20v 1.5a to-92 - BC369_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369_D27Z-ND.
TRANSISTOR PNP 20V 1.5A TO-92 - BC369_D74Z
Order 'transistor pnp 20v 1.5a to-92 - BC369_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369_D74Z-ND.
TRANSISTOR PNP 20V 1.5A TO-92 - BC369
Order 'transistor pnp 20v 1.5a to-92 - BC369' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369-ND.
TRANSISTOR PNP 20V TO-92 - BC318C
Order 'transistor pnp 20v to-92 - BC318C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC318C-ND.
TRANSISTOR PNP 20V 5A SOT-89 - FJC1386PTF
Order 'transistor pnp 20v 5a sot-89 - FJC1386PTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1386PTF-ND.
TRANSISTOR PNP 20V 5A SOT-89 - FJC1386QTF
Order 'transistor pnp 20v 5a sot-89 - FJC1386QTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1386QTF-ND.
TRANSISTOR PNP 20V 5A SOT-89 - FJC1386RTF
Order 'transistor pnp 20v 5a sot-89 - FJC1386RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1386RTF-ND.
TRANSISTOR PNP 20V 0.5A TO-92S - KSA1150OTA
Order 'transistor pnp 20v 0.5a to-92s - KSA1150OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1150OTA-ND.
TRANSISTOR PNP 20V 0.5A TO-92S - KSA1150YTA
Order 'transistor pnp 20v 0.5a to-92s - KSA1150YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1150YTA-ND.
TRANSISTOR PNP 20V 5A I-PAK - KSA1242OTU
Order 'transistor pnp 20v 5a i-pak - KSA1242OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1242OTU-ND.
TRANSISTOR PNP 20V 5A I-PAK - KSA1242YTU
Order 'transistor pnp 20v 5a i-pak - KSA1242YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1242YTU-ND.
TRANSISTOR PNP 20V 500MA TO-92 - KSA643CYBU
Order 'transistor pnp 20v 500ma to-92 - KSA643CYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA643CYBU-ND.
TRANSISTOR PNP 20V 500MA TO-92 - KSA643CYTA
Order 'transistor pnp 20v 500ma to-92 - KSA643CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA643CYTA-ND.
TRANSISTOR PNP 20V 500MA TO-92 - KSA643GBU
Order 'transistor pnp 20v 500ma to-92 - KSA643GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA643GBU-ND.
TRANSISTOR PNP 20V 500MA TO-92 - KSA643GTA
Order 'transistor pnp 20v 500ma to-92 - KSA643GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA643GTA-ND.
Send this link via E-Mail
Help With This Screen