FILTER LINE PWR RFI STD .250 3A - 3VK7M
| Digi-Key Part Number | 3VK7M-ND |
9 |
23.73000 |
Extended Price
213.57 |
| Manufacturer Part Number | 3VK7M | |||
| Description | FILTER LINE PWR RFI STD .250 3A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3VK7M |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 3A |
| Voltage | 250V |
| Series | K |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3VK7M 3VK7M |
3VK7M Specification Sheet
FILTER LINE PWR RFI STD .250 3A - 3VK7M (3VK7M-ND)
Related parts:FILTER LINE PWR RFI STD .250 3A - 3VK7M
Order 'filter line pwr rfi std .250 3a - 3VK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3VK7M-ND.
FILTER LINE PWR RFI STD .250 3A - 3VK7
Order 'filter line pwr rfi std .250 3a - 3VK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3VK7-ND.
FILTER LINE PWR RFI STD .250 10A - 10VK7M
Order 'filter line pwr rfi std .250 10a - 10VK7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VK7M-ND.
FILTER LINE PWR RFI STD .250 10A - 10VK7
Order 'filter line pwr rfi std .250 10a - 10VK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VK7-ND.
FILTER LINE PWR RFI STD .250 20A - 20VK7
Order 'filter line pwr rfi std .250 20a - 20VK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VK7-ND.
FILTER LINE PWR RFI LOW .250 3A - 3EK1
Order 'filter line pwr rfi low .250 3a - 3EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EK1-ND.
FILTER LINE PWR RFI STD .250 1A - 1VK1
Order 'filter line pwr rfi std .250 1a - 1VK1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1683-ND.
FILTER LINE PWR RFI LOW .250 3A - 3EK7M
Order 'filter line pwr rfi low .250 3a - 3EK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EK7M-ND.
FILTER LINE PWR RFI LOW .250 3A - 3EK7
Order 'filter line pwr rfi low .250 3a - 3EK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EK7-ND.
FILTER LINE PWR RFI STD .250 5A - 5VK7M
Order 'filter line pwr rfi std .250 5a - 5VK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5VK7M-ND.
FILTER LINE PWR RFI STD .250 5A - 5VK7
Order 'filter line pwr rfi std .250 5a - 5VK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5VK7-ND.
FILTER LINE PWR RFI LOW .250 1A - 1EK1
Order 'filter line pwr rfi low .250 1a - 1EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EK1-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK1
Order 'filter line pwr rfi low .250 10a - 10EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK1-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK7M
Order 'filter line pwr rfi low .250 10a - 10EK7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK7M-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK7
Order 'filter line pwr rfi low .250 10a - 10EK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK7-ND.
Send this link via E-Mail
Help With This Screen