TRANSISTOR NPN 25V 800MA TO-92 - BC338BU - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 25V 625mW Fairchild Semiconductor NPN BC338BU
| Digi-Key Part Number | BC338BU-ND |
10000 |
.01921 |
Extended Price
192.10 |
| Manufacturer Part Number | BC338BU | |||
| Description | TRANSISTOR NPN 25V 800MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC338BU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC338BU BC338BU |
BC338BU Specification Sheet
TRANSISTOR NPN 25V 800MA TO-92 - BC338BU (BC338BU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 800mA 25V 625mW Fairchild Semiconductor NPN BC338BUTRANSISTOR NPN 25V 800MA TO-92 - BC338BU
Order 'transistor npn 25v 800ma to-92 - BC338BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338BU-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33816BU
Order 'transistor npn 25v 800ma to-92 - BC33816BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33816BU-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33816TA
Order 'transistor npn 25v 800ma to-92 - BC33816TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33816TA-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33825BU
Order 'transistor npn 25v 800ma to-92 - BC33825BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33825BU-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33825TA
Order 'transistor npn 25v 800ma to-92 - BC33825TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33825TA-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33840BU
Order 'transistor npn 25v 800ma to-92 - BC33840BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33840BU-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC33840TA
Order 'transistor npn 25v 800ma to-92 - BC33840TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33840TA-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC338
Order 'transistor npn 25v 800ma to-92 - BC338' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC338TF
Order 'transistor npn 25v 800ma to-92 - BC338TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338TF-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC338TFR
Order 'transistor npn 25v 800ma to-92 - BC338TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338TFR-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81816MTF
Order 'transistor npn 25v 800ma sot-23 - BC81816MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81816MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81825MTF
Order 'transistor npn 25v 800ma sot-23 - BC81825MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81825MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81840MTF
Order 'transistor npn 25v 800ma sot-23 - BC81840MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81840MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BCX20
Order 'transistor npn 25v 800ma sot-23 - BCX20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX20-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - KSC3265OMTF
Order 'transistor npn 25v 800ma sot-23 - KSC3265OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3265OMTF-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 800mA 25V 625mW Fairchild Semiconductor NPN BC338BU
Send this link via E-Mail
Help With This Screen
