SPEAKER 8 OHM 0.5W 66MM SQUARE - GF0666M - Audio Products
| Digi-Key Part Number | GF0666M-ND |
1 10 50 100 500 1000 |
4.35000 3.48000 3.04500 2.89880 2.61000 2.31942 |
Extended Price
4.35 34.80 152.25 289.88 1305.00 2319.42 |
| Manufacturer Part Number | GF0666M | |||
| Description | SPEAKER 8 OHM 0.5W 66MM SQUARE | |||
| Quantity Available | 1030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF0666M |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 330Hz ~ 10.1kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 66mm Dia x 20mm H |
| Sound Pressure Level | 83dB |
| Power - Rated | 0.5W |
| Power - Max | 1W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Mylar |
| Material - Magnet | Ferrite |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF0666M GF0666M |
GF0666M Specification Sheet
SPEAKER 8 OHM 0.5W 66MM SQUARE - GF0666M (GF0666M-ND) - Audio Products
Related parts Audio Products:SPEAKER 8 OHM 0.5W 66MM SQUARE - GF0666M
Order 'speaker 8 ohm 0.5w 66mm square - GF0666M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0666M-ND.
SPEAKER 8 OHM 0.5W 66MM ROUND - GF0661M
Order 'speaker 8 ohm 0.5w 66mm round - GF0661M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661M-ND.
SPEAKER 8 OHM 3W 66MM SQUARE - GF0668
Order 'speaker 8 ohm 3w 66mm square - GF0668' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0668-ND.
SPEAKER 8 OHM .3W 66MM ROUND - GF0661
Order 'speaker 8 ohm .3w 66mm round - GF0661' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661-ND.
SPEAKER 8 OHM .25W 50MM SQUARE - GF0506
Order 'speaker 8 ohm .25w 50mm square - GF0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0506-ND.
SPEAKER 8 OHM 0.5W 70MM ROUND - GF0701
Order 'speaker 8 ohm 0.5w 70mm round - GF0701' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0701-ND.
SPEAKER 8 OHM .25W 57MM SQUARE - GF0576
Order 'speaker 8 ohm .25w 57mm square - GF0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0576-ND.
SPEAKER 8 OHM 1W 77MM SQUARE - GF0776M
Order 'speaker 8 ohm 1w 77mm square - GF0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0776M-ND.
SPEAKER 8 OHM 3W 77MM SQUARE - GF0778B
Order 'speaker 8 ohm 3w 77mm square - GF0778B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0778-ND.
SPEAKER 8 OHM 2W 87MM SQUARE - GF0876
Order 'speaker 8 ohm 2w 87mm square - GF0876' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0876-ND.
SPEAKER 8 OHM 2W 92MM SQUARE - GF0927
Order 'speaker 8 ohm 2w 92mm square - GF0927' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0927-ND.
SPEAKER 8 OHM 3W 102MM SQUARE - GF1003M
Order 'speaker 8 ohm 3w 102mm square - GF1003M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1003M-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER 8 OHM 6W 102MM SQUARE - GF1004M
Order 'speaker 8 ohm 6w 102mm square - GF1004M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004M-ND.
SPEAKER 8 OHM 6W 102MM SQUARE - GF1004
Order 'speaker 8 ohm 6w 102mm square - GF1004' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004-ND.
Send this link via E-Mail
Help With This Screen
