FILTER POWER LINE RFI .250 3A - 3ER7 - Connectors
| Digi-Key Part Number | 3ER7-ND |
8 |
35.88000 |
Extended Price
287.04 |
| Manufacturer Part Number | 3ER7 | |||
| Description | FILTER POWER LINE RFI .250 3A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3ER7 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 3A |
| Voltage | 250V |
| Series | R |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3ER7 3ER7 |
3ER7 Specification Sheet
FILTER POWER LINE RFI .250 3A - 3ER7 (3ER7-ND) - Connectors
Related parts Connectors :FILTER POWER LINE RFI .250 3A - 3ER7
Order 'filter power line rfi .250 3a - 3ER7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ER7-ND.
FILTER POWER LINE RFI .250 3A - 3ER1
Order 'filter power line rfi .250 3a - 3ER1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ER1-ND.
FILTER POWER LINE RFI .250 3A - 3ESK1
Order 'filter power line rfi .250 3a - 3ESK1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ESK1-ND.
FILTER POWER LINE RFI .250 3A - 3ET1
Order 'filter power line rfi .250 3a - 3ET1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ET1-ND.
FILTER POWER LINE RFI .250 3A - 3EX1
Order 'filter power line rfi .250 3a - 3EX1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EX1-ND.
FILTER POWER LINE RFI .250 3A - 3VSK1
Order 'filter power line rfi .250 3a - 3VSK1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1823-ND.
FILTER POWER LINE RFI .250 3A - 3VV1
Order 'filter power line rfi .250 3a - 3VV1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1825-ND.
FILTER POWER LINE RFI .250 3A - 3EZ1
Order 'filter power line rfi .250 3a - 3EZ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1696-ND.
FILTER POWER LINE RFI .250 3A - 3VQ1
Order 'filter power line rfi .250 3a - 3VQ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1728-ND.
FILTER POWER LINE RFI .250 1A - 1ER1
Order 'filter power line rfi .250 1a - 1ER1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1ER1-ND.
FILTER POWER LINE RFI .250 3A - 3ER7M
Order 'filter power line rfi .250 3a - 3ER7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ER7M-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7M
Order 'filter power line rfi .250 3a - 3ESK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ESK7M-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7
Order 'filter power line rfi .250 3a - 3ESK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ESK7-ND.
FILTER POWER LINE RFI .250 3A - 3ET7
Order 'filter power line rfi .250 3a - 3ET7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ET7-ND.
FILTER POWER LINE RFI .250 3A - 3VR7M
Order 'filter power line rfi .250 3a - 3VR7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3VR7M-ND.
Send this link via E-Mail
Help With This Screen