TRANSISTOR PNP 25V 100MA TO-92 - BC308C
| Digi-Key Part Number | BC308C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BC308C | |||
| Description | TRANSISTOR PNP 25V 100MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC308C |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 360 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Frequency - Transition | 130MHz |
| Current - Collector Cutoff (Max) | 15nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC308C BC308C |
BC308C Specification Sheet
TRANSISTOR PNP 25V 100MA TO-92 - BC308C (BC308C-ND)
Related parts :TRANSISTOR PNP 25V 100MA TO-92 - BC308C
Order 'transistor pnp 25v 100ma to-92 - BC308C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308C-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308ABU
Order 'transistor pnp 25v 100ma to-92 - BC308ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308ABU-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308A
Order 'transistor pnp 25v 100ma to-92 - BC308A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308A-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308ATA
Order 'transistor pnp 25v 100ma to-92 - BC308ATA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308ATA-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308ATF
Order 'transistor pnp 25v 100ma to-92 - BC308ATF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308ATF-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308ATFR
Order 'transistor pnp 25v 100ma to-92 - BC308ATFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308ATFR-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308BBU
Order 'transistor pnp 25v 100ma to-92 - BC308BBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308BBU-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308BTA
Order 'transistor pnp 25v 100ma to-92 - BC308BTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308BTA-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308BU
Order 'transistor pnp 25v 100ma to-92 - BC308BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308BU-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308CBU
Order 'transistor pnp 25v 100ma to-92 - BC308CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308CBU-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308
Order 'transistor pnp 25v 100ma to-92 - BC308' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308TA
Order 'transistor pnp 25v 100ma to-92 - BC308TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308TA-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC308TAR
Order 'transistor pnp 25v 100ma to-92 - BC308TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC308TAR-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC309ABU
Order 'transistor pnp 25v 100ma to-92 - BC309ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC309ABU-ND.
TRANSISTOR PNP 25V 100MA TO-92 - BC309ATA
Order 'transistor pnp 25v 100ma to-92 - BC309ATA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC309ATA-ND.
Send this link via E-Mail
Help With This Screen
