TRANSISTOR PNP 30V TO-92 - BC213
| Digi-Key Part Number | BC213-ND |
10000 |
.03111 |
Extended Price
311.10 |
| Manufacturer Part Number | BC213 | |||
| Description | TRANSISTOR PNP 30V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC213 |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | * TO-92, 3-lead |
| Package Name | TO-92 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 30.0 V [Max] |
| Collector Base Voltage (Vcbo) | 45.0 V [Max] |
| Collector Current (Ic) | 500.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 50 @ 1mA, 10V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 15mA, 150mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.3V @ 15mA, 150mA |
| Transition Frequency | 150.0 MHz [Nom] |
| Power Dissipation | 625.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | 150 °C [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC213 BC213 |
TRANSISTOR PNP 30V TO-92 - BC213 (BC213-ND)
Related parts:TRANSISTOR PNP 30V TO-92 - BC213
Order 'transistor pnp 30v to-92 - BC213' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213-ND.
TRANSISTOR GPA PNP 30V TO-92 - 2N3703
Order 'transistor gpa pnp 30v to-92 - 2N3703' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3703-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z
Order 'transistor pnp 30v 200ma to-92 - 2N4125_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125_S00Z-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TA
Order 'transistor pnp 30v 200ma to-92 - 2N4125TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TA-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TAR
Order 'transistor pnp 30v 200ma to-92 - 2N4125TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TAR-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TF
Order 'transistor pnp 30v 200ma to-92 - 2N4125TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TF-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TFR
Order 'transistor pnp 30v 200ma to-92 - 2N4125TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TFR-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC213L_D27Z
Order 'transistor pnp 30v 500ma to-92 - BC213L_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213L_D27Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC213L
Order 'transistor pnp 30v 500ma to-92 - BC213L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213L-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LB_L34Z
Order 'transistor pnp 30v 500ma to-92 - BC214LB_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LB_L34Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LB
Order 'transistor pnp 30v 500ma to-92 - BC214LB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LB-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LC
Order 'transistor pnp 30v 500ma to-92 - BC214LC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LC-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L_D26Z
Order 'transistor pnp 30v 500ma to-92 - BC214L_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L_D26Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L_L34Z
Order 'transistor pnp 30v 500ma to-92 - BC214L_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L_L34Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L
Order 'transistor pnp 30v 500ma to-92 - BC214L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L-ND.
Send this link via E-Mail
Help With This Screen