TRANSISTOR PNP 30V 500MA TO-92 - BC213L_D27Z
| Digi-Key Part Number | BC213L_D27Z-ND |
10000 |
.03111 |
Extended Price
311.10 |
| Manufacturer Part Number | BC213L_D27Z | |||
| Description | TRANSISTOR PNP 30V 500MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC213L_D27Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.5mA, 10mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC213L_D27Z BC213L_D27Z |
BC213L_D27Z Specification Sheet
TRANSISTOR PNP 30V 500MA TO-92 - BC213L_D27Z (BC213L_D27Z-ND)
Related parts:TRANSISTOR PNP 30V 500MA TO-92 - BC213L_D27Z
Order 'transistor pnp 30v 500ma to-92 - BC213L_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213L_D27Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC213L
Order 'transistor pnp 30v 500ma to-92 - BC213L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213L-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LB_L34Z
Order 'transistor pnp 30v 500ma to-92 - BC214LB_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LB_L34Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LB
Order 'transistor pnp 30v 500ma to-92 - BC214LB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LB-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214LC
Order 'transistor pnp 30v 500ma to-92 - BC214LC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214LC-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L_D26Z
Order 'transistor pnp 30v 500ma to-92 - BC214L_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L_D26Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L_L34Z
Order 'transistor pnp 30v 500ma to-92 - BC214L_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L_L34Z-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214L
Order 'transistor pnp 30v 500ma to-92 - BC214L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214L-ND.
TRANSISTOR PNP 30V 500MA TO-92 - BC214
Order 'transistor pnp 30v 500ma to-92 - BC214' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC214-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z
Order 'transistor pnp 30v 200ma to-92 - 2N4125_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125_S00Z-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TA
Order 'transistor pnp 30v 200ma to-92 - 2N4125TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TA-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TAR
Order 'transistor pnp 30v 200ma to-92 - 2N4125TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TAR-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TF
Order 'transistor pnp 30v 200ma to-92 - 2N4125TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TF-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TFR
Order 'transistor pnp 30v 200ma to-92 - 2N4125TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TFR-ND.
TRANSISTOR PNP 40V 500MA TO-92 - 2N5366_D26Z
Order 'transistor pnp 40v 500ma to-92 - 2N5366_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5366_D26Z-ND.
Send this link via E-Mail
Help With This Screen