Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB
TRANSISTOR NPN 50V 100MA TO-92 - BC182LB
| Digi-Key Part Number | BC182LB-ND |
2000 |
.04806 |
Extended Price
96.12 |
| Manufacturer Part Number | BC182LB | |||
| Description | TRANSISTOR NPN 50V 100MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC182LB |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 350mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC182LB BC182LB |
BC182LB Specification Sheet
TRANSISTOR NPN 50V 100MA TO-92 - BC182LB (BC182LB-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LBTransistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB_D27Z
Order 'transistor npn 50v 100ma to-92 - BC182LB_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182LB_D27Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB_D74Z
Order 'transistor npn 50v 100ma to-92 - BC182LB_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182LB_D74Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB_D75Z
Order 'transistor npn 50v 100ma to-92 - BC182LB_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182LB_D75Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB
Order 'transistor npn 50v 100ma to-92 - BC182LB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182LB-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210_D81Z
Order 'transistor npn 50v 100ma to-92 - 2N5210_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210_D81Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210_J05Z
Order 'transistor npn 50v 100ma to-92 - 2N5210_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210_J05Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210NMBU
Order 'transistor npn 50v 100ma to-92 - 2N5210NMBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210NMBU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210_S00Z
Order 'transistor npn 50v 100ma to-92 - 2N5210_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210_S00Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210TA
Order 'transistor npn 50v 100ma to-92 - 2N5210TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210TA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210TAR
Order 'transistor npn 50v 100ma to-92 - 2N5210TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210TAR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210TF
Order 'transistor npn 50v 100ma to-92 - 2N5210TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor NPN 2N5210TFR
Order 'transistor npn 50v 100ma to-92 - 2N5210TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5210TFR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182B_D26Z
Order 'transistor npn 50v 100ma to-92 - BC182B_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182B_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182B
Order 'transistor npn 50v 100ma to-92 - BC182B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182B-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182_D26Z
Order 'transistor npn 50v 100ma to-92 - BC182_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC182_D26Z-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor NPN BC182LB
Send this link via E-Mail
Help With This Screen
