TRANS NPN GP 500MA 80V SOT23 - PMBTA06 T/R
| Digi-Key Part Number | 568-1745-1-ND |
1 25 100 250 500 1000 |
.12000 .09000 .06500 .04252 .03100 .02700 |
Extended Price
0.12 2.25 6.50 10.63 15.50 27.00 |
| Manufacturer Part Number | PMBTA06 T/R | |||
| Description | TRANS NPN GP 500MA 80V SOT23 | |||
| Quantity Available | 921 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMBTA06 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Cut Tape (CT) |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMBTA06 T R PMBTA06 TR 568 1745 1 ND 56817451ND 568-1745-1 |
PMBTA06 T/R Specification Sheet
TRANS NPN GP 500MA 80V SOT23 - PMBTA06 T/R (568-1745-1-ND)
Related parts:TRANS NPN GP 500MA 80V SOT23 - PMBTA06 T/R
Order 'trans npn gp 500ma 80v sot23 - PMBTA06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1745-1-ND.
TRANS NPN GP 500MA 80V SOT23 - PMBTA06 T/R
Order 'trans npn gp 500ma 80v sot23 - PMBTA06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1745-6-ND.
TRANS NPN GP 500MA 80V SOT23 - PMBTA06 T/R
Order 'trans npn gp 500ma 80v sot23 - PMBTA06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1745-2-ND.
TRANS PNP GP 500MA 80V SOT23 - PMBTA56 T/R
Order 'trans pnp gp 500ma 80v sot23 - PMBTA56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1747-1-ND.
TRANS PNP GP 500MA 80V SOT23 - PMBTA56 T/R
Order 'trans pnp gp 500ma 80v sot23 - PMBTA56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1747-6-ND.
TRANS NPN GP 500MA 45V TO92 - BC337-16 AMO
Order 'trans npn gp 500ma 45v to92 - BC337-16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1627-1-ND.
TRANS NPN GP 500MA 45V TO92 - BC337-25 AMO
Order 'trans npn gp 500ma 45v to92 - BC337-25 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1628-1-ND.
TRANS PNP GP 500MA 45V SOT23 - BC807-40 T/R
Order 'trans pnp gp 500ma 45v sot23 - BC807-40 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1629-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-25 T/R
Order 'trans npn gp 500 45v sot23 - BC817-25 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1630-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-40 T/R
Order 'trans npn gp 500 45v sot23 - BC817-40 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1631-1-ND.
TRANS NPN GP 100MA 65V SOT23 - BC846B T/R
Order 'trans npn gp 100ma 65v sot23 - BC846B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1632-1-ND.
TRANS NPN GP 100MA 45V SOT23 - BC847B T/R
Order 'trans npn gp 100ma 45v sot23 - BC847B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1633-1-ND.
TRANS NPN GP 100MA 45V SOT23 - BC847C T/R
Order 'trans npn gp 100ma 45v sot23 - BC847C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1636-1-ND.
TRANS PNP GP 500MA 80V SOT23 - PMBTA56 T/R
Order 'trans pnp gp 500ma 80v sot23 - PMBTA56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1747-2-ND.
TRANS NPN GP 500MA 45V SOT23 - BC817-16LT1G
Order 'trans npn gp 500ma 45v sot23 - BC817-16LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC817-16LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen