TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
| Digi-Key Part Number | 568-1744-1-ND |
1 25 100 250 500 1000 |
.08000 .06320 .04550 .02976 .02170 .01890 |
Extended Price
0.08 1.58 4.55 7.44 10.85 18.90 |
| Manufacturer Part Number | PMBT4403 T/R | |||
| Description | TRANS PNP SW 600MA 40V SOT23 | |||
| Quantity Available | 3018 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMBT4403 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 0.1mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Cut Tape (CT) |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMBT4403 T R PMBT4403 TR 568 1744 1 ND 56817441ND 568-1744-1 |
PMBT4403 T/R Specification Sheet
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R (568-1744-1-ND)
Related parts:TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1744-1-ND.
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1744-6-ND.
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1744-2-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT2222A T/R
Order 'trans npn sw 600ma 40v sot23 - PMBT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1738-1-ND.
TRANS PNP SW 600MA 60V SOT23 - PMBT2907A T/R
Order 'trans pnp sw 600ma 60v sot23 - PMBT2907A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1740-1-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-1-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT4401 T/R
Order 'trans npn sw 600ma 40v sot23 - PMBT4401 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1743-1-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT2222A T/R
Order 'trans npn sw 600ma 40v sot23 - PMBT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1738-6-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-6-ND.
TRANS PNP SW 600MA 60V SOT23 - PMBT2907A T/R
Order 'trans pnp sw 600ma 60v sot23 - PMBT2907A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1740-6-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT4401 T/R
Order 'trans npn sw 600ma 40v sot23 - PMBT4401 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1743-6-ND.
TRANS NPN SW 600MA 40V TO92 - 2N4401 T/R
Order 'trans npn sw 600ma 40v to92 - 2N4401 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1368-1-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT2222A T/R
Order 'trans npn sw 600ma 40v sot23 - PMBT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1738-2-ND.
TRANS PNP SW 600MA 60V SOT23 - PMBT2907A T/R
Order 'trans pnp sw 600ma 60v sot23 - PMBT2907A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1740-2-ND.
TRANS NPN SW 200MA 40V SOT23 - PMBT3904 T/R
Order 'trans npn sw 200ma 40v sot23 - PMBT3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1741-1-ND.
Send this link via E-Mail
Help With This Screen