TRANSISTOR NPN 100V 15A TO-247 - BDW83C - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2607-5-ND |
1 10 100 250 500 1000 2500 |
3.90000 3.20000 2.70000 2.40000 2.20000 1.66000 1.50000 |
Extended Price
3.90 32.00 270.00 600.00 1100.00 1660.00 3750.00 |
| Manufacturer Part Number | BDW83C | |||
| Description | TRANSISTOR NPN 100V 15A TO-247 | |||
| Quantity Available | 578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BDW83C |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 15A |
| Power - Max | 130W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 6A, 3V |
| Vce Saturation (Max) @ Ib, Ic | 4V @ 150mA, 15A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Through Hole |
| Package / Case | TO-247 |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BDW83C BDW83C 497 2607 5 ND 49726075ND 497-2607-5 |
BDW83C Specification Sheet
TRANSISTOR NPN 100V 15A TO-247 - BDW83C (497-2607-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 100V 15A TO-247 - BDW83C
Order 'transistor npn 100v 15a to-247 - BDW83C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2607-5-ND.
TRANSISTOR NPN 100V 15A TO-247 - TIP3055
Order 'transistor npn 100v 15a to-247 - TIP3055' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2586-5-ND.
TRANSISTOR NPN 100V 15A TO-218 - BDW83C
Order 'transistor npn 100v 15a to-218 - BDW83C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BDW83C-TO218-ND.
TRANSISTOR PNP -100V 15A TO-247 - TIP2955
Order 'transistor pnp -100v 15a to-247 - TIP2955' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2608-5-ND.
TRANSISTOR NPN 100V 25A TO-247 - TIP35C
Order 'transistor npn 100v 25a to-247 - TIP35C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2609-5-ND.
TRANSISTOR NPN 400V 15A TO-247 - BU931P
Order 'transistor npn 400v 15a to-247 - BU931P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3128-5-ND.
TRANSISTOR NPN 100V 25A TO-247 - TIP35CW
Order 'transistor npn 100v 25a to-247 - TIP35CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4633-5-ND.
TRANSISTOR NPN 100V 15A TO-218 - TIP3055
Order 'transistor npn 100v 15a to-218 - TIP3055' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TIP3055-TO218-ND.
TRANSISTOR NPN 100V 3A DPAK - MJD31CT4
Order 'transistor npn 100v 3a dpak - MJD31CT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2484-1-ND.
TRANSISTOR NPN 100V 3A DPAK - MJD31CT4
Order 'transistor npn 100v 3a dpak - MJD31CT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2484-2-ND.
TRANS NPN 450V 15A TO-247 - BUV48A
Order 'trans npn 450v 15a to-247 - BUV48A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2544-5-ND.
TRANSISTOR NPN 450V 24A TO-247 - BUX98APW
Order 'transistor npn 450v 24a to-247 - BUX98APW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2575-5-ND.
TRANSISTOR NPN 100V 3A SOT-32 - MJE182
Order 'transistor npn 100v 3a sot-32 - MJE182' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2590-5-ND.
TRANSISTOR NPN 850V 15A TO-3 - 2N6547
Order 'transistor npn 850v 15a to-3 - 2N6547' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2592-5-ND.
TRANSISTOR NPN 700V 8A TO-247 - BU508A
Order 'transistor npn 700v 8a to-247 - BU508A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2599-5-ND.
Send this link via E-Mail
Help With This Screen