Keywords:





TRANS PNP DARL 80V 5A TO-220 - TIP126 - Discrete Semiconductor Products

Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W STMicroelectronics PNP - Darlington TIP126

Digi-Key Part Number 497-2570-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
.72000
.56000
.43200
.36800
.32000
.24800
.22400
Extended Price
0.72
5.60
43.20
92.00
160.00
248.00
560.00
Manufacturer Part NumberTIP126
DescriptionTRANS PNP DARL 80V 5A TO-220
Quantity Available 2924
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W STMicroelectronics PNP - Darlington TIP126
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W STMicroelectronics PNP - Darlington TIP126
Technical/Catalog InformationTIP126
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Darlington
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)5A
Power - Max65W
DC Current Gain (hFE) (Min) @ Ic, Vce1000 @ 500mA, 3V
Vce Saturation (Max) @ Ib, Ic2V @ 12mA, 3A
Frequency - Transition-
Current - Collector Cutoff (Max)500µA
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TIP126
TIP126
497 2570 5 ND
49725705ND
497-2570-5

TIP126 Specification Sheet

Image of TRANS PNP DARL 80V 5A TO-220 - TIP126

TRANS PNP DARL 80V 5A TO-220 - TIP126 (497-2570-5-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W STMicroelectronics PNP - Darlington TIP126
TRANS PNP DARL 80V 5A TO-220 - TIP126
 Order 'trans pnp darl 80v 5a to-220 - TIP126' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2570-5-ND.
TRANS PNP DARL 80V 5A TO-220 - TIP126
 Order 'trans pnp darl 80v 5a to-220 - TIP126' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP126-ND.
TRANS NPN DARL 80V 5A TO-220 - TIP121
 Order 'trans npn darl 80v 5a to-220 - TIP121' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2537-5-ND.
TRANS PNP DARL 100V 5A TO-220 - TIP127
 Order 'trans pnp darl 100v 5a to-220 - TIP127' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2571-5-ND.
TRANS PNP DARL 60V 5A TO-220 - TIP125
 Order 'trans pnp darl 60v 5a to-220 - TIP125' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2618-5-ND.
TRANS PNP DARL 60V -5A TO-220 - TIP125TU
 Order 'trans pnp darl 60v -5a to-220 - TIP125TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP125TU-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127
 Order 'trans pnp darl -100v -5a to-220 - TIP127' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127FS-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127TU
 Order 'trans pnp darl -100v -5a to-220 - TIP127TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127TU-ND.
TRANS DARL PNP 80V 5A TO-220 - TIP126TU
 Order 'trans darl pnp 80v 5a to-220 - TIP126TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP126TU-ND.
TRANS PNP DARL 80V 10A TO-247 - TIP146
 Order 'trans pnp darl 80v 10a to-247 - TIP146' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2617-5-ND.
TRANS PNP DARL 100V 5A TO-220FP - TIP127FP
 Order 'trans pnp darl 100v 5a to-220fp - TIP127FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3271-5-ND.
TRANS DARL PNP 5A 80V TO-220 - TIP126-BP
 Order 'trans darl pnp 5a 80v to-220 - TIP126-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP126-BP-ND.
TRANS DARL NPN 80V 5A TO-220 - TIP121
 Order 'trans darl npn 80v 5a to-220 - TIP121' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP121-ND.
TRANS DARL NPN 80V 5A TO-220 - TIP121TU
 Order 'trans darl npn 80v 5a to-220 - TIP121TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP121TU-ND.
TRANS PNP DARL -60V -8A TO-220 - TIP105
 Order 'trans pnp darl -60v -8a to-220 - TIP105' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2536-5-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W STMicroelectronics PNP - Darlington TIP126
Send this link via E-Mail
Help With This Screen

TRANS PNP DARL 80V 5A TO-220 - TIP126
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PNP DARL 80V 10A TO-247 - TIP146 Next: TRANS PNP DARL 80V 5A TO-220 - TIP126
TRANS PNP DARL 80V 5A TO-220 - TIP126