Keywords:





TRANS PNP DARL 100V 10A TO-247 - TIP147

Digi-Key Part Number 497-2569-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
2.04000
1.91400
1.53120
1.14840
.95700
.87725
.82940
Extended Price
2.04
19.14
153.12
287.10
478.50
877.25
2073.50
Manufacturer Part NumberTIP147
DescriptionTRANS PNP DARL 100V 10A TO-247
Quantity Available 1460
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTIP147
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Darlington
Voltage - Collector Emitter Breakdown (Max)100V
Current - Collector (Ic) (Max)10A
Power - Max125W
DC Current Gain (hFE) (Min) @ Ic, Vce500 @ 10A, 4V
Vce Saturation (Max) @ Ib, Ic2V @ 10mA, 5A
Frequency - Transition-
Current - Collector Cutoff (Max)2mA
Mounting TypeThrough Hole
Package / CaseTO-247-3
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TIP147
TIP147
497 2569 5 ND
49725695ND
497-2569-5

TIP147 Specification Sheet

Image of TRANS PNP DARL 100V 10A TO-247 - TIP147

TRANS PNP DARL 100V 10A TO-247 - TIP147 (497-2569-5-ND)

Related parts :
TRANS PNP DARL 100V 10A TO-247 - TIP147
 Order 'trans pnp darl 100v 10a to-247 - TIP147' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2569-5-ND.
TRANS PNP DARL -100V -10A TO-3P - TIP147TU
 Order 'trans pnp darl -100v -10a to-3p - TIP147TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147TU-ND.
TRANS NPN DARL 100V 10A TO-247 - TIP142
 Order 'trans npn darl 100v 10a to-247 - TIP142' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2541-5-ND.
TRANS PNP DARL 80V 10A TO-247 - TIP146
 Order 'trans pnp darl 80v 10a to-247 - TIP146' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2617-5-ND.
TRANS PNP DARL 60V 10A TO-247 - TIP145
 Order 'trans pnp darl 60v 10a to-247 - TIP145' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2620-5-ND.
TRANS NPN DARL 100V 10A TO-247-3 - TIP142
 Order 'trans npn darl 100v 10a to-247-3 - TIP142' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TIP142-TO218-ND.
TRANS PNP DARL 60V 10A TO-247-3 - TIP145
 Order 'trans pnp darl 60v 10a to-247-3 - TIP145' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TIP145-TO218-ND.
TRANS PNP DARL 100V TO-3PF - TIP147FTU
 Order 'trans pnp darl 100v to-3pf - TIP147FTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147FTU-ND.
TRANS PNP DARL 100V 2A TO-220 - TIP117
 Order 'trans pnp darl 100v 2a to-220 - TIP117' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2559-5-ND.
TRANS PNP DARL 100V 5A TO-220 - TIP127
 Order 'trans pnp darl 100v 5a to-220 - TIP127' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2571-5-ND.
TRANS PNP DARL 100V 8A TO-220 - TIP107
 Order 'trans pnp darl 100v 8a to-220 - TIP107' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2606-5-ND.
TRANS PNP DARL 100V 5A TO-220FP - TIP127FP
 Order 'trans pnp darl 100v 5a to-220fp - TIP127FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3271-5-ND.
TRANS PNP DARL 100V 8A TO-220 - TIP107
 Order 'trans pnp darl 100v 8a to-220 - TIP107' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107-ND.
TRANS PNP DARL 100V 2A TO-220 - TIP117TU
 Order 'trans pnp darl 100v 2a to-220 - TIP117TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP117TU-ND.
TRANS PNP DARL -100V -8A TO-220 - TIP107TU
 Order 'trans pnp darl -100v -8a to-220 - TIP107TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107TU-ND.

Send this link via E-Mail
Help With This Screen

TRANS PNP DARL 100V 10A TO-247 - TIP147
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PNP DARL -60V -8A TO-220 - TIP105 Next: TRANS PNP DARL 100V 2A TO-220 - TIP117
TRANS PNP DARL 100V 10A TO-247 - TIP147