POWER ENTRY FILTERED 6A FLANGE - 06EBM1
| Digi-Key Part Number | 364-1014-ND |
1 25 50 100 250 500 1000 10000 |
9.21000 7.55000 6.95000 6.32000 5.88000 5.51194 4.90132 4.41920 |
Extended Price
9.21 188.75 347.50 632.00 1470.00 2755.97 4901.32 44192.00 |
| Manufacturer Part Number | 06EBM1 | |||
| Description | POWER ENTRY FILTERED 6A FLANGE | |||
| Quantity Available | 138 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06EBM1 |
| Vendor | Curtis Industries |
| Category | Connectors |
| Type | IEC 320-C13 (Female Socket) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Series | EB, Curtis Industries/PREO |
| Features | - |
| Filter Type | EMI |
| Fuse Drawer | Fuse Not Required |
| Other Names |
06EBM1 06EBM1 364 1014 ND 3641014ND 364-1014 |
06EBM1 Specification Sheet
POWER ENTRY FILTERED 6A FLANGE - 06EBM1 (364-1014-ND)
Related parts:POWER ENTRY FILTERED 6A FLANGE - 06EBM1
Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
POWER ENTRY FILTERED 6A FLANGE - F2199CA06
Order 'power entry filtered 6a flange - F2199CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1115-ND.
POWER ENTRY FILTERED 1A FLANGE - 01EBM1
Order 'power entry filtered 1a flange - 01EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1012-ND.
POWER ENTRY FILTERED 3A FLANGE - 03EBM1
Order 'power entry filtered 3a flange - 03EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1013-ND.
POWER ENTRY FILTERED 6A FASTON - 06EKM1
Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
POWER ENTRY FILTERED 6A FASTON - 06ERM1
Order 'power entry filtered 6a faston - 06ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1041-ND.
POWER ENTRY FILTERED 6A FASTON - 06HBM1
Order 'power entry filtered 6a faston - 06HBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1048-ND.
POWER ENTRY FILTERED 6A FASTON - F1299CA06
Order 'power entry filtered 6a faston - F1299CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1067-ND.
POWER ENTRY FILTERED 6A FASTON - F1399CA06
Order 'power entry filtered 6a faston - F1399CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1080-ND.
POWER ENTRY FILTERED 6A SNAP - PE713006
Order 'power entry filtered 6a snap - PE713006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1104-ND.
POWER ENTRY FILTERED 6A SCREW - PE773006
Order 'power entry filtered 6a screw - PE773006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1105-ND.
POWER ENTRY FILTERED 6A SCREW - PE782006
Order 'power entry filtered 6a screw - PE782006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1107-ND.
POWER ENTRY FILTERED 6A SCREW - PE880206
Order 'power entry filtered 6a screw - PE880206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1109-ND.
POWER ENTRY FILTERED 6A SCREW - PE962206
Order 'power entry filtered 6a screw - PE962206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1111-ND.
POWER ENTRY FILTERED 6A FASTON - F2600FP06
Order 'power entry filtered 6a faston - F2600FP06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1112-ND.
Send this link via E-Mail
Help With This Screen