FILTER RFI COMPACT .250 20A - 20EJT1 - Connectors
| Digi-Key Part Number | 20EJT1-ND |
20 |
22.39000 |
Extended Price
447.80 |
| Manufacturer Part Number | 20EJT1 | |||
| Description | FILTER RFI COMPACT .250 20A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20EJT1 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C20 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 20A |
| Voltage | 250V |
| Series | EJT |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20EJT1 20EJT1 |
20EJT1 Specification Sheet
FILTER RFI COMPACT .250 20A - 20EJT1 (20EJT1-ND) - Connectors
Related parts Connectors :FILTER RFI COMPACT .250 20A - 20EJT1
Order 'filter rfi compact .250 20a - 20EJT1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20EJT1-ND.
FILTER RFI COMPACT .250 10A - 10EF1FC
Order 'filter rfi compact .250 10a - 10EF1FC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10EF1FC-ND.
FILTER RFI COMPACT .250 15A - 15EEB1
Order 'filter rfi compact .250 15a - 15EEB1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EEB1-ND.
FILTER RFI COMPACT .250 1A - 1EEA1
Order 'filter rfi compact .250 1a - 1EEA1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EEA1-ND.
FILTER RFI COMPACT .250 1A - 1EEB1
Order 'filter rfi compact .250 1a - 1EEB1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EEB1-ND.
FILTER RFI COMPACT .250 3A - 3EEB1
Order 'filter rfi compact .250 3a - 3EEB1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1829-ND.
FILTER RFI COMPACT .250 6A - 6EEB1
Order 'filter rfi compact .250 6a - 6EEB1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EEB1-ND.
FILTER RFI COMPACT .250 10A - 10EEB1
Order 'filter rfi compact .250 10a - 10EEB1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1740-ND.
FILTER RFI COMPACT .250 15A - 15EEA1
Order 'filter rfi compact .250 15a - 15EEA1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1766-ND.
FILTER LINE RFI COMPACT .250 15A - 15ED1
Order 'filter line rfi compact .250 15a - 15ED1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1676-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC1
Order 'filter line rfi compact .250 1a - 1EC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1680-ND.
FILTER LINE RFI COMPACT DUAL 20A - 20EMC1
Order 'filter line rfi compact dual 20a - 20EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20EMC1-ND.
FILTER LINE RFI COMPACT DUAL 20A - 20EMC6
Order 'filter line rfi compact dual 20a - 20EMC6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20EMC6-ND.
FILTER LINE PWR RFI STD .250 20A - 20VK7
Order 'filter line pwr rfi std .250 20a - 20VK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20VK7-ND.
FILTER RFI COMPACT R/A .250 10A - 10EEA2
Order 'filter rfi compact r/a .250 10a - 10EEA2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10EEA2-ND.
Send this link via E-Mail
Help With This Screen