Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE RFI .250 1A - 1VDK1

Digi-Key Part Number 1VDK1-ND
Price Break
9
Unit Price
28.51000
Extended Price
256.59
Manufacturer Part Number1VDK1
DescriptionFILTER LINE RFI .250 1A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1VDK1
VendorCorcom/Tyco Electronics
CategoryInductors, Coils, Filters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1VDK1
1VDK1


Image of FILTER LINE RFI .250 1A - 1VDK1

FILTER LINE RFI .250 1A - 1VDK1 (1VDK1-ND)

Related parts:
FILTER LINE RFI .250 1A - 1VDK1
 Order 'filter line rfi .250 1a - 1VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1VDK1-ND.
FILTER LINE RFI .250 1A - 1EDK1
 Order 'filter line rfi .250 1a - 1EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EDK1-ND.
FILTER POWER LINE RFI .250 1A - 1ER1
 Order 'filter power line rfi .250 1a - 1ER1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1ER1-ND.
FILTER LINE RFI .250 10A - 10EDK1
 Order 'filter line rfi .250 10a - 10EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EDK1-ND.
FILTER LINE RFI .250 10A - 10VDK1
 Order 'filter line rfi .250 10a - 10VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VDK1-ND.
FILTER LINE RFI .250 20A - 20EDK1
 Order 'filter line rfi .250 20a - 20EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20EDK1-ND.
FILTER LINE RFI .250 3A - 3EDK1
 Order 'filter line rfi .250 3a - 3EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EDK1-ND.
FILTER LINE RFI .250 3A - 3VDK1
 Order 'filter line rfi .250 3a - 3VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3VDK1-ND.
FILTER LINE RFI .250 6A - 6EDK1
 Order 'filter line rfi .250 6a - 6EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EDK1-ND.
FILTER LINE RFI .250 6A - 6VDK1
 Order 'filter line rfi .250 6a - 6VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6VDK1-ND.
FILTER LINE RFI .250 20A - 20VDK1
 Order 'filter line rfi .250 20a - 20VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1686-ND.
FILTER LINE RFI FAST TERM 1A - 1EB1
 Order 'filter line rfi fast term 1a - 1EB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EB1-ND.
FILTER LINE RFI WIRE TERM 1A - 1EB3
 Order 'filter line rfi wire term 1a - 1EB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EB3-ND.
FILTER LINE RFI WIRE LEAD 1A - 1EDK3
 Order 'filter line rfi wire lead 1a - 1EDK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EDK3-ND.
FILTER LINE RFI WIRE LOW LEAD 1A - 1EK3
 Order 'filter line rfi wire low lead 1a - 1EK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EK3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE RFI .250 1A - 1EDK1 Next: FILTER LINE RFI .250 20A - 20EDK1