TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400SL
| Digi-Key Part Number | 2SD22400SLTR-ND |
3000 15000 30000 75000 |
.23200 .22300 .21900 .21400 |
Extended Price
696.00 3345.00 6570.00 16050.00 |
| Manufacturer Part Number | 2SD22400SL | |||
| Description | TRANS NPN 150VCEO 50MA SSMINI 3P | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2SD22400SL |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 125mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 185 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 3mA, 30mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SS Mini3-G1 (SC 75) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SD22400SL 2SD22400SL 2SD22400SLTR ND 2SD22400SLTRND 2SD22400SLTR |
2SD22400SL Specification Sheet
TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400SL (2SD22400SLTR-ND)
Related parts:TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400SL
Order 'trans npn 150vceo 50ma ssmini 3p - 2SD22400SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD22400SLCT-ND.
TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400SL
Order 'trans npn 150vceo 50ma ssmini 3p - 2SD22400SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD22400SLTR-ND.
TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400RL
Order 'trans npn 150vceo 50ma ssmini 3p - 2SD22400RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD22400RLCT-ND.
TRANS NPN 150VCEO 50MA SSMINI 3P - 2SD22400RL
Order 'trans npn 150vceo 50ma ssmini 3p - 2SD22400RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD22400RLTR-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630RL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14630RLCT-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630RL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14630RLTR-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630SL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14630SLCT-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630SL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14630SLTR-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4809J0LCT-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC4809J0LTR-ND.
TRANS NPN 150VCEO 50MA SSMINI-3 - 2SD2240JRL
Order 'trans npn 150vceo 50ma ssmini-3 - 2SD2240JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD2240JRLCT-ND.
TRANS NPN 150VCEO 50MA SSMINI-3 - 2SD2240JRL
Order 'trans npn 150vceo 50ma ssmini-3 - 2SD2240JRL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD2240JRLTR-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4809J0LDKR-ND.
TRANS NPN 150VCEO 50MA SSMINI-3 - 2SD2240JRL
Order 'trans npn 150vceo 50ma ssmini-3 - 2SD2240JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD2240JRLDKR-ND.
TRANS PNP 150VCEO 50MA SSMINI-3 - 2SB1463JRL
Order 'trans pnp 150vceo 50ma ssmini-3 - 2SB1463JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1463JRLCT-ND.
Send this link via E-Mail
Help With This Screen