TRANS NPN 20V 5A SOT-428 - 2SD2118TLQ - Discrete Semiconductor Products
| Digi-Key Part Number | 2SD2118TLQCT-ND |
1 25 100 1000 |
.75000 .60120 .45090 .25885 |
Extended Price
0.75 15.03 45.09 258.85 |
| Manufacturer Part Number | 2SD2118TLQ | |||
| Description | TRANS NPN 20V 5A SOT-428 | |||
| Quantity Available | 4132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SD2118TLQ |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 10W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 846; CPT3; ; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SD2118TLQ 2SD2118TLQ 2SD2118TLQCT ND 2SD2118TLQCTND 2SD2118TLQCT |
2SD2118TLQ Specification Sheet
TRANS NPN 20V 5A SOT-428 - 2SD2118TLQ (2SD2118TLQCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 20V 5A SOT-428 - 2SD2118TLQ
Order 'trans npn 20v 5a sot-428 - 2SD2118TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2118TLQCT-ND.
TRANS NPN 20V 5A SOT-428 - 2SD2118TLQ
Order 'trans npn 20v 5a sot-428 - 2SD2118TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2118TLQDKR-ND.
TRANS NPN 20V 5A SOT-428 - 2SD2118TLQ
Order 'trans npn 20v 5a sot-428 - 2SD2118TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SD2118TLQTR-ND.
TRANS NPN 20V 5A SOT-428 - 2SD2118TLR
Order 'trans npn 20v 5a sot-428 - 2SD2118TLR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2118TLRCT-ND.
TRANS NPN 20V 5A SOT-428 - 2SD2118TLR
Order 'trans npn 20v 5a sot-428 - 2SD2118TLR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2118TLRDKR-ND.
TRANS NPN 20V 5A SOT-89 - 2SD2098T100R
Order 'trans npn 20v 5a sot-89 - 2SD2098T100R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2098T100RCT-ND.
TRANS NPN 20V 5A SOT-89 - 2SD2098T100R
Order 'trans npn 20v 5a sot-89 - 2SD2098T100R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD2098T100RDKR-ND.
TRANS NPN 20V 5A SOT-428 - 2SD2118TLR
Order 'trans npn 20v 5a sot-428 - 2SD2118TLR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SD2118TLRTR-ND.
TRANS NPN 20V 5A SOT-89 - 2SD2098T100R
Order 'trans npn 20v 5a sot-89 - 2SD2098T100R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SD2098T100RTR-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLQ
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1412TLQCT-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLQ
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1412TLQDKR-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLR
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1412TLRCT-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLR
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1412TLRDKR-ND.
TRANS NPN 20V 10A SOT-428 - 2SC5001TLQ
Order 'trans npn 20v 10a sot-428 - 2SC5001TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SC5001TLQCT-ND.
TRANS NPN 20V 10A SOT-428 - 2SC5001TLQ
Order 'trans npn 20v 10a sot-428 - 2SC5001TLQ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SC5001TLQDKR-ND.
Send this link via E-Mail
Help With This Screen
