250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EF2
FILTER RFI COMPACT FLANGE 1AMP - 1EF2 - Filters
| Digi-Key Part Number | 1EF2-ND |
40 |
12.53975 |
Extended Price
501.59 |
| Manufacturer Part Number | 1EF2 | |||
| Description | FILTER RFI COMPACT FLANGE 1AMP | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1EF2 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 1A |
| Voltage | 250VAC |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1EF2 1EF2 |
FILTER RFI COMPACT FLANGE 1AMP - 1EF2 (1EF2-ND) - Filters
Related parts 250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EF2250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EF2
Order 'filter rfi compact flange 1amp - 1EF2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EF2-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EF1
Order 'filter rfi compact flange 1amp - 1EF1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EF1-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EAS1
Order 'filter rfi compact snap in 10a - 10EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EAS1-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EBS1
Order 'filter rfi compact snap-in 10a - 10EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EBS1-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EEA2
Order 'filter rfi compact r/a .250 10a - 10EEA2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEA2-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EEAP
Order 'filter rfi compact pcb mt 10a - 10EEAP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEAP-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EEB2
Order 'filter rfi compact r/a .250 10a - 10EEB2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEB2-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EEBP
Order 'filter rfi compact pcb mt 10a - 10EEBP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEBP-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EF1FC
Order 'filter rfi compact .250 10a - 10EF1FC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EF1FC-ND.
250VAC 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 15EAS1
Order 'filter rfi compact snap in 15a - 15EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15EAS1-ND.
250VAC 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 15EBS1
Order 'filter rfi compact snap-in 15a - 15EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15EBS1-ND.
250VAC 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 15EEB1
Order 'filter rfi compact .250 15a - 15EEB1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15EEB1-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EAS1
Order 'filter rfi compact snap in 1a - 1EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EAS1-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EBS1
Order 'filter rfi compact snap-in 1a - 1EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EBS1-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EEA1
Order 'filter rfi compact .250 1a - 1EEA1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EEA1-ND.
Options for 250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 1EF2
Send this link via E-Mail
Help With This Screen
