TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ASL
| Digi-Key Part Number | 2SD0814ASLCT-ND |
1 10 100 1000 |
.39000 .29300 .20330 .08602 |
Extended Price
0.39 2.93 20.33 86.02 |
| Manufacturer Part Number | 2SD0814ASL | |||
| Description | TRANS NPN 185VCEO 50MA MINI-3P | |||
| Quantity Available | 732 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SD0814ASL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 185V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 185 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 3mA, 30mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Cut Tape (CT) |
| Package / Case | Mini3-G1 (SC-59) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SD0814ASL 2SD0814ASL 2SD0814ASLCT ND 2SD0814ASLCTND 2SD0814ASLCT |
2SD0814ASL Specification Sheet
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ASL (2SD0814ASLCT-ND)
Related parts:TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ASL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ASL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0814ASLCT-ND.
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ASL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ASL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0814ASLDKR-ND.
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ARL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0814ARLCT-ND.
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ASL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ASL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD0814ASLTR-ND.
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ARL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0814ARLDKR-ND.
TRANS NPN 35VCEO 50MA MINI-3P - 2SC24050RL
Order 'trans npn 35vceo 50ma mini-3p - 2SC24050RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24050RLCT-ND.
TRANS NPN 55VCEO 50MA MINI-3P - 2SC24060SL
Order 'trans npn 55vceo 50ma mini-3p - 2SC24060SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24060SLCT-ND.
TRANS NPN 185VCEO 50MA MINI-3P - 2SD0814ARL
Order 'trans npn 185vceo 50ma mini-3p - 2SD0814ARL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD0814ARLTR-ND.
TRANS NPN 35VCEO 50MA MINI-3P - 2SC24050RL
Order 'trans npn 35vceo 50ma mini-3p - 2SC24050RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24050RLDKR-ND.
TRANS NPN 55VCEO 50MA MINI-3P - 2SC24060SL
Order 'trans npn 55vceo 50ma mini-3p - 2SC24060SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24060SLDKR-ND.
TRANS PNP 15VCEO 50MA MINI-3P - 2SA17380RL
Order 'trans pnp 15vceo 50ma mini-3p - 2SA17380RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA17380RLCT-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040CLCT-ND.
TRANS NPN 35VCEO 50MA MINI-3P - 2SC24050RL
Order 'trans npn 35vceo 50ma mini-3p - 2SC24050RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC24050RLTR-ND.
TRANS NPN 55VCEO 50MA MINI-3P - 2SC24060SL
Order 'trans npn 55vceo 50ma mini-3p - 2SC24060SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC24060SLTR-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC370400L
Order 'trans npn 10vceo 80ma mini-3p - 2SC370400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC370400LCT-ND.
Send this link via E-Mail
Help With This Screen