Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L

Digi-Key Part Number 2SC593900LTR-ND
Price Break
10000
50000
Unit Price
.11900
.11400
Extended Price
1190.00
5700.00
Manufacturer Part Number2SC593900L
DescriptionTRANS NPN 10VCEO 50MA SSSMINI-3
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2SC593900L
VendorPanasonic Semiconductor
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameSSS-Mini-3P
Transistor TypeNPN
Collector Emitter Voltage (Vceo)10.0 V [Max]
Collector Base Voltage (Vcbo)15.0 V [Max]
Emitter Base Voltage (Vebo)7.0 V [Max]
Collector Current (Ic)50.00 mA [Max]
Minimum DC Current Gain (hFE) @ Ic, Vce75 @ 5mA, 4V
Saturation Voltage (Vce) @ Ib, Ic500mV @ 4mA, 20mA
Transition Frequency1.9 GHz [Nom]
Power Dissipation100.000 mW [Max]
PackagingTape & Reel
Has Digi-ReelFALSE
Operating Junction Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2SC593900L
2SC593900L
2SC593900LTR ND
2SC593900LTRND
2SC593900LTR

2SC593900L Specification Sheet

Image of TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L

TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L (2SC593900LTR-ND)

Related parts:
TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L
 Order 'trans npn 10vceo 50ma sssmini-3 - 2SC593900L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC593900LTR-ND.
TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L
 Order 'trans npn 10vceo 50ma sssmini-3 - 2SC593900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC593900LCT-ND.
TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L
 Order 'trans npn 10vceo 50ma sssmini-3 - 2SC593900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC593900LDKR-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
 Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC31300QLTR-ND.
TRANS NPN 20VCEO 50MA SSSMINI-3 - 2SC594600L
 Order 'trans npn 20vceo 50ma sssmini-3 - 2SC594600L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC594600LTR-ND.
TRANS NPN 35VCEO 50MA SMINI-3 - 2SC39290RL
 Order 'trans npn 35vceo 50ma smini-3 - 2SC39290RL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC39290RLTR-ND.
TRANS NPN 55VCEO 50MA SMINI-3 - 2SC3929ASL
 Order 'trans npn 55vceo 50ma smini-3 - 2SC3929ASL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC3929ASLTR-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
 Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC39350PLTR-ND.
TRANS NPN 50VCEO 50MA SSMINI-3 - 2SC4656JRL
 Order 'trans npn 50vceo 50ma ssmini-3 - 2SC4656JRL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC4656JRLTR-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090QL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090QL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC48090QLCT-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090QL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090QL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC48090QLTR-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090RL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090RL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC48090RLCT-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090RL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090RL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC48090RLTR-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
 Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC4809J0LTR-ND.
TRANS NPN 12VCEO 500MA SSSMINI-3 - 2SC603600L
 Order 'trans npn 12vceo 500ma sssmini-3 - 2SC603600L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC603600LTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L Next: TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L