TRANS NPN 230V 1A 2-10R1A - 2SC4793(M)
| Digi-Key Part Number | 2SC4793(M)-ND |
600 |
.23940 |
Extended Price
143.64 |
| Manufacturer Part Number | 2SC4793(M) | |||
| Description | TRANS NPN 230V 1A 2-10R1A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC4793(M) |
| Vendor | Toshiba |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220(NIS) |
| Package Name | 2-10R1A |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 230.0 V [Max] |
| Collector Base Voltage (Vcbo) | 230.0 V [Max] |
| Collector Current (Ic) | 1.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 100 @ 100mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 1.5V @ 50mA, 500mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 20.000 W [Max] |
| Packaging | Bulk |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC4793 M 2SC4793M |
2SC4793(M) Specification Sheet
TRANS NPN 230V 1A 2-10R1A - 2SC4793(M) (2SC4793(M)-ND)
Related parts:TRANS NPN 230V 1A 2-10R1A - 2SC4793
Order 'trans npn 230v 1a 2-10r1a - 2SC4793' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC4793-ND.
TRANS NPN 230V 1A 2-10R1A - 2SC4793(F,M)
Order 'trans npn 230v 1a 2-10r1a - 2SC4793(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC4793FM-ND.
TRANS NPN 230V 1A 2-10R1A - 2SC4793(M)
Order 'trans npn 230v 1a 2-10r1a - 2SC4793(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC4793(M)-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(M)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837(M)-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(T)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837(T)-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(F,M)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837FM-ND.
TRANS NPN 230V 15A 2-21F1A - 2SC5200-O
Order 'trans npn 230v 15a 2-21f1a - 2SC5200-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5200-O-ND.
TRANS NPN 230V 15A 2-21F1A - 2SC5200-O(Q)
Order 'trans npn 230v 15a 2-21f1a - 2SC5200-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5200-OQ-ND.
TRANS NPN 230V 15A 2-16C1A - 2SC5242-O
Order 'trans npn 230v 15a 2-16c1a - 2SC5242-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5242-O-ND.
TRANS NPN 230V 15A 2-16C1A - 2SC5242-O(Q)
Order 'trans npn 230v 15a 2-16c1a - 2SC5242-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5242-OQ-ND.
TRANS NPN 80VCEO 1A MT-2 - 2SC43910RA
Order 'trans npn 80vceo 1a mt-2 - 2SC43910RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC43910RACT-ND.
TRANS NPN 80VCEO 1A MT-2 - 2SC43910RA
Order 'trans npn 80vceo 1a mt-2 - 2SC43910RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC43910RATB-ND.
TRANS NPN 150VCEO 1A MT-2 - 2SD21840RA
Order 'trans npn 150vceo 1a mt-2 - 2SD21840RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SD21840RACT-ND.
TRANS NPN 150VCEO 1A MT-2 - 2SD21840RA
Order 'trans npn 150vceo 1a mt-2 - 2SD21840RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SD21840RATB-ND.
Send this link via E-Mail
Help With This Screen