FILTER RFI PWR LINE MED .250 10A - 10EH4C
| Digi-Key Part Number | 10EH4C-ND |
40 |
17.34000 |
Extended Price
693.60 |
| Manufacturer Part Number | 10EH4C | |||
| Description | FILTER RFI PWR LINE MED .250 10A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EH4C |
| Vendor | Corcom/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Panel Mount, Screw Hole |
| Type | IEC 320-C14 (Male Pins) |
| Current | 10.0 A @ 250.0 V |
| Termination Style | .250" Quick Connect |
| Filter Type | Medical RFI |
| Feature(s) | Ground Circuit Inductor |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 40 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10EH4C 10EH4C |
FILTER RFI PWR LINE MED .250 10A - 10EH4C (10EH4C-ND)
Related parts:FILTER RFI PWR LINE MED .250 10A - 10EH4C
Order 'filter rfi pwr line med .250 10a - 10EH4C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EH4C-ND.
FILTER RFI PWR LINE MED .250 10A - 10EH4
Order 'filter rfi pwr line med .250 10a - 10EH4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1671-ND.
FILTER RFI PWR LINE MED .250 10A - 10EH1
Order 'filter rfi pwr line med .250 10a - 10EH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1670-ND.
FILTER RFI PWR LINE MED .250 3A - 3EH1
Order 'filter rfi pwr line med .250 3a - 3EH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1758-ND.
FILTER RFI PWR LINE WIRELEAD 10A - 10EHT3
Order 'filter rfi pwr line wirelead 10a - 10EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EHT3-ND.
FILTER RFI PWR LINE MED .250 15A - 15EH4
Order 'filter rfi pwr line med .250 15a - 15EH4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EH4-ND.
FILTER RFI PWR LINE WIRE LEAD 3A - 3EHT3
Order 'filter rfi pwr line wire lead 3a - 3EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EHT3-ND.
FILTER RFI PWR LINE WIRE LEAD 3A - 3EP3
Order 'filter rfi pwr line wire lead 3a - 3EP3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP3-ND.
FILTER RFI PWR LINE WIRE LEAD 6A - 6EHT3
Order 'filter rfi pwr line wire lead 6a - 6EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EHT3-ND.
FILTER RFI PWR LINE WIRE LEAD 6A - 6EP3
Order 'filter rfi pwr line wire lead 6a - 6EP3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EP3-ND.
FILTER RFI POWER LINE .250 10A - 10EHT1
Order 'filter rfi power line .250 10a - 10EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1672-ND.
FILTER RFI POWER LINE .250 15A - 15EHT1
Order 'filter rfi power line .250 15a - 15EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EHT1-ND.
FILTER RFI POWER LINE .250 3A - 3EP7M
Order 'filter rfi power line .250 3a - 3EP7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7M-ND.
FILTER RFI POWER LINE .250 3A - 3EP7
Order 'filter rfi power line .250 3a - 3EP7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7-ND.
FILTER 3-PHASE RFI PWR LINE 110A - 110AYC10B
Order 'filter 3-phase rfi pwr line 110a - 110AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 110AYC10B-ND.
Send this link via E-Mail
Help With This Screen