Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA - Discrete Semiconductor Products

Digi-Key Part Number 2SC39400RATB-ND
Price Break
3000
15000
30000
75000
Unit Price
.14400
.13600
.13300
.13000
Extended Price
432.00
2040.00
3990.00
9750.00
Manufacturer Part Number2SC39400RA
DescriptionTRANS NPN 25VCEO 1A TO-92NL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2SC39400RA
VendorPanasonic - SSG
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)25V
Current - Collector (Ic) (Max)1A
Power - Max1W
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 500mA, 10V
Vce Saturation (Max) @ Ib, Ic400mV @ 50mA, 500mA
Frequency - Transistion200MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92NL
PackagingTape & Box (TB)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SC39400RA
2SC39400RA
2SC39400RATB ND
2SC39400RATBND
2SC39400RATB

2SC39400RA Specification Sheet

Image of TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA

TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA (2SC39400RATB-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA
 Order 'trans npn 25vceo 1a to-92nl - 2SC39400RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39400RACT-ND.
TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA
 Order 'trans npn 25vceo 1a to-92nl - 2SC39400RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39400RATB-ND.
TRANS NPN 25VCEO 1A TO-92NL - 2SC39400SA
 Order 'trans npn 25vceo 1a to-92nl - 2SC39400SA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39400SACT-ND.
TRANS NPN 25VCEO 1A TO-92NL - 2SC39400SA
 Order 'trans npn 25vceo 1a to-92nl - 2SC39400SA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39400SATB-ND.
TRANS NPN 25VCEO 1A TO-92L - 2SC13830R
 Order 'trans npn 25vceo 1a to-92l - 2SC13830R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC13830R-ND.
TRANS NPN 25VCEO 1A TO-92L - 2SC13830S
 Order 'trans npn 25vceo 1a to-92l - 2SC13830S' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC13830S-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940AQA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940AQA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3940AQACT-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940AQA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940AQA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3940AQATB-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940ARA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3940ARACT-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940ARA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940ARA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3940ARATB-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940ASA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940ASA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3940ASACT-ND.
TRANS NPN 50VCEO 1A TO-92NL - 2SC3940ASA
 Order 'trans npn 50vceo 1a to-92nl - 2SC3940ASA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3940ASATB-ND.
TRANS NPN 25VCEO 1A TO-92 - 2SD05920RA
 Order 'trans npn 25vceo 1a to-92 - 2SD05920RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD05920RACT-ND.
TRANS NPN 25VCEO 1A TO-92 - 2SD05920RA
 Order 'trans npn 25vceo 1a to-92 - 2SD05920RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD05920RATB-ND.
TRANS NPN 25VCEO 1A MINIP-3 - 2SD08740RL
 Order 'trans npn 25vceo 1a minip-3 - 2SD08740RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD08740RLCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 25VCEO 1A TO-92NL - 2SC39400RA Next: TRANS NPN 25VCEO 1A TO-92NL - 2SC39400SA