Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL

Digi-Key Part Number 2SC39350PLCT-ND
Price Break
1
10
100
1000
Unit Price
.74000
.55600
.41670
.24629
Extended Price
0.74
5.56
41.67
246.29
Manufacturer Part Number2SC39350PL
DescriptionTRANS NPN 10VCEO 50MA S-MINI 3P
Quantity Available 1813
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2SC39350PL
VendorPanasonic - SSG (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)10V
Current - Collector (Ic) (Max)50mA
Power - Max150mW
DC Current Gain (hFE) (Min) @ Ic, Vce75 @ 7.2mA, 2.4V
Vce Saturation (Max) @ Ib, Ic500mV @ 4mA, 20mA
Frequency - Transistion2.5GHz
Current - Collector Cutoff (Max)10µA
Mounting TypeCut Tape (CT)
Package / CaseS-Mini3-G1 (SC 70)
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SC39350PL
2SC39350PL
2SC39350PLCT ND
2SC39350PLCTND
2SC39350PLCT

2SC39350PL Specification Sheet

Image of TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL

TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL (2SC39350PLCT-ND)

Related parts:
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
 Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLCT-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
 Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLDKR-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
 Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39350PLTR-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090QL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC48090QLCT-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090RL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC48090RLCT-ND.
TRANS NPN 50VCEO 50MA SS-MINI 3P - 2SC46560RL
 Order 'trans npn 50vceo 50ma ss-mini 3p - 2SC46560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46560RLCT-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090QL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090QL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC48090QLTR-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090RL
 Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC48090RLTR-ND.
TRANS NPN 10VCEO 65MA SS-MINI 3P - 2SC52950RL
 Order 'trans npn 10vceo 65ma ss-mini 3p - 2SC52950RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC52950RLCT-ND.
TRANS NPN 8VCEO 50MA S-MINI 3P - 2SC563200L
 Order 'trans npn 8vceo 50ma s-mini 3p - 2SC563200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC563200LCT-ND.
TRANS NPN 40VCEO 50MA SS-MINI 3P - 2SD23450SL
 Order 'trans npn 40vceo 50ma ss-mini 3p - 2SD23450SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD23450SLCT-ND.
TRANS NPN 8VCEO 50MA S-MINI 3P - 2SC563200L
 Order 'trans npn 8vceo 50ma s-mini 3p - 2SC563200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC563200LDKR-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC39350QL
 Order 'trans npn 10vceo 50ma smini-3p - 2SC39350QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350QLCT-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
 Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4809J0LCT-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
 Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC31300QLCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL Next: TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL