FILTER RFI COMPACT SNAP-IN 10A - 10EBS1 - Filters
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EBS1
| Digi-Key Part Number | 10EBS1-ND |
40 |
11.02925 |
Extended Price
441.17 |
| Manufacturer Part Number | 10EBS1 | |||
| Description | FILTER RFI COMPACT SNAP-IN 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EBS1 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 10A |
| Voltage | 250VAC |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10EBS1 10EBS1 |
10EBS1 Specification Sheet
FILTER RFI COMPACT SNAP-IN 10A - 10EBS1 (10EBS1-ND) - Filters
Related parts 250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EBS1FILTER RFI COMPACT SNAP-IN 10A - 10EBS1
Order 'filter rfi compact snap-in 10a - 10EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EBS1-ND.
FILTER RFI COMPACT SNAP IN 10A - 10EAS1
Order 'filter rfi compact snap in 10a - 10EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EAS1-ND.
FILTER RFI COMPACT PCB MT 10A - 10EEAP
Order 'filter rfi compact pcb mt 10a - 10EEAP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEAP-ND.
FILTER RFI COMPACT PCB MT 10A - 10EEBP
Order 'filter rfi compact pcb mt 10a - 10EEBP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEBP-ND.
FILTER RFI COMPACT HI FREQ 10A - 10EJT1
Order 'filter rfi compact hi freq 10a - 10EJT1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1655-ND.
FILTER RFI COMPACT HI FREQ 10A - 10EJT8
Order 'filter rfi compact hi freq 10a - 10EJT8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1660-ND.
FILTER RFI COMPACT SNAP IN 15A - 15EAS1
Order 'filter rfi compact snap in 15a - 15EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15EAS1-ND.
FILTER RFI COMPACT SNAP-IN 15A - 15EBS1
Order 'filter rfi compact snap-in 15a - 15EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15EBS1-ND.
FILTER RFI COMPACT SNAP IN 1A - 1EAS1
Order 'filter rfi compact snap in 1a - 1EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EAS1-ND.
FILTER RFI COMPACT SNAP-IN 1A - 1EBS1
Order 'filter rfi compact snap-in 1a - 1EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1EBS1-ND.
FILTER RFI COMPACT SNAP-IN 3A - 3EBS1
Order 'filter rfi compact snap-in 3a - 3EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3EBS1-ND.
FILTER RFI COMPACT SNAP IN 3A - 3EAS1
Order 'filter rfi compact snap in 3a - 3EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1691-ND.
FILTER RFI COMPACT SNAP IN 6A - 6EAS1
Order 'filter rfi compact snap in 6a - 6EAS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1701-ND.
FILTER RFI COMPACT SNAP-IN 6A - 6EBS1
Order 'filter rfi compact snap-in 6a - 6EBS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1761-ND.
FILTER RFI COMPACT R/A .250 10A - 10EEA2
Order 'filter rfi compact r/a .250 10a - 10EEA2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10EEA2-ND.
Options for 250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 10EBS1
Send this link via E-Mail
Help With This Screen
