TRANS NPN 20VCEO 15MA M TYPE - 2SC23770C
| Digi-Key Part Number | 2SC23770C-ND |
1 10 100 500 1000 5000 10000 25000 50000 |
.45000 .37800 .30260 .13618 .12861 .11348 .10591 .09835 .09078 |
Extended Price
0.45 3.78 30.26 68.09 128.61 567.40 1059.10 2458.75 4539.00 |
| Manufacturer Part Number | 2SC23770C | |||
| Description | TRANS NPN 20VCEO 15MA M TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2SC23770C |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 15mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 1mA, 6V |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | 650MHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Bulk |
| Package / Case | M-Type |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SC23770C 2SC23770C |
2SC23770C Specification Sheet
TRANS NPN 20VCEO 15MA M TYPE - 2SC23770C (2SC23770C-ND)
Related parts:TRANS NPN 20VCEO 15MA M TYPE - 2SC23770C
Order 'trans npn 20vceo 15ma m type - 2SC23770C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC23770C-ND.
TRANS NPN 20VCEO 15MA M TYPE - 2SC23770D
Order 'trans npn 20vceo 15ma m type - 2SC23770D' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC23770D-ND.
TRANS NPN 20VCEO 30MA M TYPE - 2SC22060B
Order 'trans npn 20vceo 30ma m type - 2SC22060B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC22060B-ND.
TRANS NPN 20VCEO 30MA M TYPE - 2SC22060C
Order 'trans npn 20vceo 30ma m type - 2SC22060C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC22060C-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040CLCT-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC24040CLTR-ND.
TRANS NPN 20VCEO 50MA M TYPE - 2SC26360R
Order 'trans npn 20vceo 50ma m type - 2SC26360R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC26360R-ND.
TRANS NPN 20VCEO 30MA M TYPE - 2SC26470C
Order 'trans npn 20vceo 30ma m type - 2SC26470C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC26470C-ND.
TRANS NPN 20VCEO 15MA S-MINI 3P - 2SC39310CL
Order 'trans npn 20vceo 15ma s-mini 3p - 2SC39310CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39310CLCT-ND.
TRANS NPN 20VCEO 15MA S-MINI 3P - 2SC39310CL
Order 'trans npn 20vceo 15ma s-mini 3p - 2SC39310CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39310CLTR-ND.
TRANS NPN 20VCEO 3A M TYPE - 2SD12440Q
Order 'trans npn 20vceo 3a m type - 2SD12440Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12440Q-ND.
TRANS NPN 20VCEO 3A M TYPE - 2SD12440R
Order 'trans npn 20vceo 3a m type - 2SD12440R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12440R-ND.
TRANS NPN 20VCEO .5A M TYPE - 2SD13300R
Order 'trans npn 20vceo .5a m type - 2SD13300R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD13300R-ND.
TRANS NPN 20VCEO .5A M TYPE - 2SD13300S
Order 'trans npn 20vceo .5a m type - 2SD13300S' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD13300S-ND.
TRANS NPN 20VCEO .5A M TYPE - 2SD13300T
Order 'trans npn 20vceo .5a m type - 2SD13300T' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD13300T-ND.
Send this link via E-Mail
Help With This Screen