TRANS NPN 20VCEO 30MA M TYPE - 2SC22060C - Discrete Semiconductor Products
| Digi-Key Part Number | 2SC22060C-ND |
1 10 100 500 1000 5000 10000 25000 50000 |
.47000 .38000 .28480 .15758 .13290 .12104 .11866 .11629 .11392 |
Extended Price
0.47 3.80 28.48 78.79 132.90 605.20 1186.60 2907.25 5696.00 |
| Manufacturer Part Number | 2SC22060C | |||
| Description | TRANS NPN 20VCEO 30MA M TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2SC22060C |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 30mA |
| Power - Max | 400mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | M-Type |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SC22060C 2SC22060C |
2SC22060C Specification Sheet
TRANS NPN 20VCEO 30MA M TYPE - 2SC22060C (2SC22060C-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 20VCEO 30MA M TYPE - 2SC22060C
Order 'trans npn 20vceo 30ma m type - 2SC22060C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC22060C-ND.
TRANS NPN 20VCEO 30MA M TYPE - 2SC22060B
Order 'trans npn 20vceo 30ma m type - 2SC22060B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC22060B-ND.
TRANS NPN 20VCEO 30MA M TYPE - 2SC26470C
Order 'trans npn 20vceo 30ma m type - 2SC26470C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC26470C-ND.
TRANS PNP 20VCEO 30MA M TYPE - 2SA12540B
Order 'trans pnp 20vceo 30ma m type - 2SA12540B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA12540B-ND.
TRANS NPN 20VCEO 15MA M TYPE - 2SC23770C
Order 'trans npn 20vceo 15ma m type - 2SC23770C' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC23770C-ND.
TRANS NPN 20VCEO 15MA M TYPE - 2SC23770D
Order 'trans npn 20vceo 15ma m type - 2SC23770D' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC23770D-ND.
TRANS NPN 20VCEO 50MA M TYPE - 2SC26360R
Order 'trans npn 20vceo 50ma m type - 2SC26360R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC26360R-ND.
TRANS NPN 20VCEO 30MA S-MINI 3P - 2SC39300CL
Order 'trans npn 20vceo 30ma s-mini 3p - 2SC39300CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39300CLCT-ND.
TRANS NPN 20VCEO 30MA S-MINI 3P - 2SC39300CL
Order 'trans npn 20vceo 30ma s-mini 3p - 2SC39300CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39300CLTR-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550BL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550BL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46550BLCT-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550BL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550BL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC46550BLTR-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550CL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46550CLCT-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550CL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC46550CLTR-ND.
TRANS NPN 20VCEO 3A M TYPE - 2SD12440Q
Order 'trans npn 20vceo 3a m type - 2SD12440Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12440Q-ND.
TRANS NPN 20VCEO 3A M TYPE - 2SD12440R
Order 'trans npn 20vceo 3a m type - 2SD12440R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12440R-ND.
Send this link via E-Mail
Help With This Screen