FILTER LINE RFI BULKHEAD 100A - 100DCB6B - Filters
| Digi-Key Part Number | 100DCB6B-ND |
1 |
345.08000 |
Extended Price
345.08 |
| Manufacturer Part Number | 100DCB6B | |||
| Description | FILTER LINE RFI BULKHEAD 100A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100DCB6B |
| Vendor | Tyco Electronics |
| Category | Filters |
| Inductance | - |
| Current | 100A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 80V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100DCB6B 100DCB6B |
100DCB6B Specification Sheet
FILTER LINE RFI BULKHEAD 100A - 100DCB6B (100DCB6B-ND) - Filters
Related parts Filters :FILTER LINE RFI BULKHEAD 100A - 100DCB6B
Order 'filter line rfi bulkhead 100a - 100DCB6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB6B-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10BF
Order 'filter line rfi bulkhead 100a - 100DCB10BF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB10BF-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10B
Order 'filter line rfi bulkhead 100a - 100DCB10B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB10B-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10F
Order 'filter line rfi bulkhead 100a - 100DCB10F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB10F-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10
Order 'filter line rfi bulkhead 100a - 100DCB10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB10-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6BF
Order 'filter line rfi bulkhead 100a - 100DCB6BF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB6BF-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6F
Order 'filter line rfi bulkhead 100a - 100DCB6F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB6F-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6
Order 'filter line rfi bulkhead 100a - 100DCB6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100DCB6-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB10BF
Order 'filter line rfi bulkhead 15a - 15DCB10BF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB10BF-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB10B
Order 'filter line rfi bulkhead 15a - 15DCB10B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB10B-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB10F
Order 'filter line rfi bulkhead 15a - 15DCB10F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB10F-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB10
Order 'filter line rfi bulkhead 15a - 15DCB10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB10-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB6BF
Order 'filter line rfi bulkhead 15a - 15DCB6BF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB6BF-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB6B
Order 'filter line rfi bulkhead 15a - 15DCB6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB6B-ND.
FILTER LINE RFI BULKHEAD 15A - 15DCB6F
Order 'filter line rfi bulkhead 15a - 15DCB6F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 15DCB6F-ND.
Send this link via E-Mail
Help With This Screen
