TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106 - Discrete Semiconductor Products
| Digi-Key Part Number | 2SB1689T106CT-ND |
1 25 100 1000 |
.44000 .34000 .24480 .12240 |
Extended Price
0.44 8.50 24.48 122.40 |
| Manufacturer Part Number | 2SB1689T106 | |||
| Description | TRANS PNP 12V 1.5A SOT-323 | |||
| Quantity Available | 2106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1689T106 |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA |
| Frequency - Transistion | 400MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1689T106 2SB1689T106 2SB1689T106CT ND 2SB1689T106CTND 2SB1689T106CT |
2SB1689T106 Specification Sheet
TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106 (2SB1689T106CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106
Order 'trans pnp 12v 1.5a sot-323 - 2SB1689T106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1689T106CT-ND.
TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106
Order 'trans pnp 12v 1.5a sot-323 - 2SB1689T106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1689T106DKR-ND.
TRANS PNP 12V 2A SOT-346 - 2SB1690KT146
Order 'trans pnp 12v 2a sot-346 - 2SB1690KT146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1690KT146CT-ND.
TRANS PNP 12V 2A SOT-346 - 2SB1690KT146
Order 'trans pnp 12v 2a sot-346 - 2SB1690KT146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1690KT146DKR-ND.
TRANS PNP 12V 2A TSMT 3 - 2SB1690TL
Order 'trans pnp 12v 2a tsmt 3 - 2SB1690TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1690TLCT-ND.
TRANS PNP 12V 2A TSMT 3 - 2SB1690TL
Order 'trans pnp 12v 2a tsmt 3 - 2SB1690TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1690TLDKR-ND.
TRANS PNP W/RES 50V SOT-323 - PDTA115EU T/R
Order 'trans pnp w/res 50v sot-323 - PDTA115EU T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2110-1-ND.
TRANS PNP W/RES 50V SOT-323 - PDTA115TU T/R
Order 'trans pnp w/res 50v sot-323 - PDTA115TU T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2115-1-ND.
TRANS PNP W/RES 50V SOT-323 - PDTA124TU T/R
Order 'trans pnp w/res 50v sot-323 - PDTA124TU T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2123-1-ND.
TRANS PNP W/RES 50V SOT-323 - PDTA144TU T/R
Order 'trans pnp w/res 50v sot-323 - PDTA144TU T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2137-1-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC144EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC144EUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC144EUAT106CT-ND.
TRANS PNP/NPN 50V 500MA SOT-457 - IMD16AT108
Order 'trans pnp/npn 50v 500ma sot-457 - IMD16AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD16AT108CT-ND.
TRANS PNP/NPN 50V 500MA SOT-457 - IMD16AT108
Order 'trans pnp/npn 50v 500ma sot-457 - IMD16AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD16AT108DKR-ND.
TRANS PNP/NPN 50V 100MA SOT-457 - IMD6AT108
Order 'trans pnp/npn 50v 100ma sot-457 - IMD6AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD6AT108CT-ND.
TRANS PNP/NPN 50V 100MA SOT-457 - IMD9AT108
Order 'trans pnp/npn 50v 100ma sot-457 - IMD9AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD9AT108CT-ND.
Send this link via E-Mail
Help With This Screen