Keywords:





TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA - Discrete Semiconductor Products

Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 15W Panasonic - SSG (VA) PNP 2SB1417APA

Digi-Key Part Number 2SB1417APACT-ND
Price Break
1
10
100
500
Unit Price
1.15000
.96200
.76980
.53888
Extended Price
1.15
9.62
76.98
269.44
Manufacturer Part Number2SB1417APA
DescriptionTRANS PNP LF 80VCEO 3A MT-4
Quantity Available 1307
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 15W Panasonic - SSG (VA) PNP 2SB1417APA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 15W Panasonic - SSG (VA) PNP 2SB1417APA
Technical/Catalog Information2SB1417APA
VendorPanasonic - SSG (VA)
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)3A
Power - Max15W
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 1A, 4V
Vce Saturation (Max) @ Ib, Ic1.2V @ 375µA, 3A
Frequency - Transition30MHz
Current - Collector Cutoff (Max)100µA
Mounting TypeThrough Hole
Package / CaseMT-4
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SB1417APA
2SB1417APA
2SB1417APACT ND
2SB1417APACTND
2SB1417APACT

2SB1417APA Specification Sheet

Image of TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA

TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA (2SB1417APACT-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 15W Panasonic - SSG (VA) PNP 2SB1417APA
TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA
 Order 'trans pnp lf 80vceo 3a mt-4 - 2SB1417APA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1417APACT-ND.
TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA
 Order 'trans pnp lf 80vceo 3a mt-4 - 2SB1417APA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1417APATB-ND.
TRANS PNP LF 80VCEO 2A MT-4 - 2SB1418AQA
 Order 'trans pnp lf 80vceo 2a mt-4 - 2SB1418AQA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1418AQACT-ND.
TRANS PNP LF 80VCEO 2A MT-4 - 2SB1418AQA
 Order 'trans pnp lf 80vceo 2a mt-4 - 2SB1418AQA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1418AQATB-ND.
TRANS NPN LF 80VCEO 3A MT-4 - 2SD2137APA
 Order 'trans npn lf 80vceo 3a mt-4 - 2SD2137APA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD2137APACT-ND.
TRANS NPN LF 80VCEO 3A MT-4 - 2SD2137APA
 Order 'trans npn lf 80vceo 3a mt-4 - 2SD2137APA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD2137APATB-ND.
TRANS NPN LF 60VCEO 3A MT-4 - 2SD21390PA
 Order 'trans npn lf 60vceo 3a mt-4 - 2SD21390PA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD21390PACT-ND.
TRANS NPN LF 60VCEO 3A MT-4 - 2SD21390PA
 Order 'trans npn lf 60vceo 3a mt-4 - 2SD21390PA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD21390PATB-ND.
TRANS NPN LF 80VCEO 2A MT-4 - 2SD2138AQA
 Order 'trans npn lf 80vceo 2a mt-4 - 2SD2138AQA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD2138AQACT-ND.
TRANS NPN LF 80VCEO 2A MT-4 - 2SD2138AQA
 Order 'trans npn lf 80vceo 2a mt-4 - 2SD2138AQA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD2138AQATB-ND.
TRANS PNP LF 80VCEO 3A TO-220F - 2SB09430P
 Order 'trans pnp lf 80vceo 3a to-220f - 2SB09430P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09430P-ND.
TRANS PNP LF 80VCEO 3A TO-220D - 2SB1548AP
 Order 'trans pnp lf 80vceo 3a to-220d - 2SB1548AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1548AP-ND.
TRANS SILICON NPN 60V 3A MT-4 - 2SC5788
 Order 'trans silicon npn 60v 3a mt-4 - 2SC5788' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC5788-ND.
TRANS PNP PWR AMP 60VCEO 3A MT-4 - 2SA20670PA
 Order 'trans pnp pwr amp 60vceo 3a mt-4 - 2SA20670PA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA20670PACT-ND.
TRANS PNP PWR AMP 60VCEO 3A MT-4 - 2SA20670PA
 Order 'trans pnp pwr amp 60vceo 3a mt-4 - 2SA20670PA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA20670PATB-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 15W Panasonic - SSG (VA) PNP 2SB1417APA
Send this link via E-Mail
Help With This Screen

TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PNP LF 80VCEO 2A TO-220F - 2SB0949AQ Next: TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA
TRANS PNP LF 80VCEO 3A MT-4 - 2SB1417APA