TRANS PNP 20V 5A ATV - 2SB1326TV2Q
| Digi-Key Part Number | 2SB1326TV2QCT-ND |
1 25 100 1000 |
.74000 .59200 .44400 .23680 |
Extended Price
0.74 14.80 44.40 236.80 |
| Manufacturer Part Number | 2SB1326TV2Q | |||
| Description | TRANS PNP 20V 5A ATV | |||
| Quantity Available | 2495 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1326TV2Q |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | ATV |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 20.0 V [Max] |
| Collector Base Voltage (Vcbo) | 30.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 5.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 82 @ 500mA, 2V |
| Saturation Voltage (Vce) @ Ib, Ic | 1V @ 100mA, 4A |
| Transition Frequency | 120.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Cut Tape |
| Collector Peak Current (Icm) | 10.000 A [Nom] |
| Has Digi-Reel | Axial - T&R or T&B |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1326TV2Q 2SB1326TV2Q 2SB1326TV2QCT ND 2SB1326TV2QCTND 2SB1326TV2QCT |
2SB1326TV2Q Specification Sheet
TRANS PNP 20V 5A ATV - 2SB1326TV2Q (2SB1326TV2QCT-ND)
Related parts:TRANS PNP 20V 5A ATV - 2SB1326TV2Q
Order 'trans pnp 20v 5a atv - 2SB1326TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2QCT-ND.
TRANS PNP 20V 5A ATV - 2SB1326TV2Q
Order 'trans pnp 20v 5a atv - 2SB1326TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2QDKR-ND.
TRANS PNP 20V 5A ATV - 2SB1326TV2Q
Order 'trans pnp 20v 5a atv - 2SB1326TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2QTB-ND.
TRANS PNP 20V 5A ATV - 2SB1326TV2R
Order 'trans pnp 20v 5a atv - 2SB1326TV2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2RCT-ND.
TRANS PNP 20V 5A ATV - 2SB1326TV2R
Order 'trans pnp 20v 5a atv - 2SB1326TV2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2RDKR-ND.
TRANS PNP 20V 5A ATV - 2SB1326TV2R
Order 'trans pnp 20v 5a atv - 2SB1326TV2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1326TV2RTB-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100Q
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100QCT-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100Q
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100QDKR-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100Q
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100QTR-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100R
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100RCT-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100R
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100RDKR-ND.
TRANS PNP 20V 5A SOT-89 - 2SB1386T100R
Order 'trans pnp 20v 5a sot-89 - 2SB1386T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1386T100RTR-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLQ
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1412TLQCT-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLQ
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1412TLQDKR-ND.
TRANS PNP 20V 5A SOT-428 - 2SB1412TLQ
Order 'trans pnp 20v 5a sot-428 - 2SB1412TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1412TLQTR-ND.
Send this link via E-Mail
Help With This Screen