TRANS DVR PNP 80V 1A SOT-89 TR - 2SB1260T100P
| Digi-Key Part Number | 2SB1260T100P-ND |
1000 |
.23840 |
Extended Price
238.40 |
| Manufacturer Part Number | 2SB1260T100P | |||
| Description | TRANS DVR PNP 80V 1A SOT-89 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1260T100P |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-89, 3-lead + Tab |
| Package Name | MPT3 |
| Package Name | SC-62 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 80.0 V [Max] |
| Collector Base Voltage (Vcbo) | 80.0 V [Max] |
| Collector Current (Ic) | 1.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 82 @ 100mA, 3V |
| Saturation Voltage (Vce) @ Ib, Ic | 400mV @ 50mA, 500mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Packaging | Tape & Reel |
| Collector Peak Current (Icm) | 2.000 A [Nom] |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1260T100P 2SB1260T100P |
2SB1260T100P Specification Sheet
TRANS DVR PNP 80V 1A SOT-89 TR - 2SB1260T100P (2SB1260T100P-ND)
Related parts:TRANS DVR PNP 80V 1A SOT-89 TR - 2SB1260T100P
Order 'trans dvr pnp 80v 1a sot-89 tr - 2SB1260T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1260T100P-ND.
TRANS DVR PNP 32V 1A SOT-89 TR - 2SB1132T100P
Order 'trans dvr pnp 32v 1a sot-89 tr - 2SB1132T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100P-ND.
TRANS DVR PNP 80V 1A SOT-428 TR - 2SB1181TLP
Order 'trans dvr pnp 80v 1a sot-428 tr - 2SB1181TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1181TLP-ND.
TRANS DVR NPN 80V 1A SOT-89 TR - 2SD1898T100P
Order 'trans dvr npn 80v 1a sot-89 tr - 2SD1898T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1898T100P-ND.
TRANS DVR PNP 32V 2A SOT-89 TR - 2SB1188T100P
Order 'trans dvr pnp 32v 2a sot-89 tr - 2SB1188T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1188T100P-ND.
TRANS DVR PNP 15V 1A SOT-346 TR - 2SB1590KT146Q
Order 'trans dvr pnp 15v 1a sot-346 tr - 2SB1590KT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1590KT146QTR-ND.
TRANS DVR NPN 80V 1A SOT-428 TR - 2SD1733TLP
Order 'trans dvr npn 80v 1a sot-428 tr - 2SD1733TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1733TLP-ND.
TRANS PNP 80V 1A SOT-89 - 2SB1260T100R
Order 'trans pnp 80v 1a sot-89 - 2SB1260T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1260T100RCT-ND.
TRANS PNP 80V 1A SOT-89 - 2SB1260T100R
Order 'trans pnp 80v 1a sot-89 - 2SB1260T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1260T100RDKR-ND.
TRANS PNP 80V 1A SOT-89 - 2SB1260T100R
Order 'trans pnp 80v 1a sot-89 - 2SB1260T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1260T100RTR-ND.
TRANS DVR PNP 50V 3A SOT-428 TR - 2SB1184TLP
Order 'trans dvr pnp 50v 3a sot-428 tr - 2SB1184TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1184TLP-ND.
TRANS DVR NPN 32V 2A SOT-89 TR - 2SD1766T100P
Order 'trans dvr npn 32v 2a sot-89 tr - 2SD1766T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1766T100P-ND.
TRANS DVR NPN 31V 2A SOT-89 TR - 2SD2167T100P
Order 'trans dvr npn 31v 2a sot-89 tr - 2SD2167T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD2167T100P-ND.
TRANS DVR NPN 15V 1A SOT-346 TR - 2SD2444KT146R
Order 'trans dvr npn 15v 1a sot-346 tr - 2SD2444KT146R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD2444KT146RTR-ND.
TRANS DVR PNP 40V 2A SOT-428 TR - 2SB1183TL
Order 'trans dvr pnp 40v 2a sot-428 tr - 2SB1183TL' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1183TL-ND.
Send this link via E-Mail
Help With This Screen