TRANS DVR PNP 160V 1.5A ATV TB - 2SB1236ATV2P
| Digi-Key Part Number | 2SB1236ATV2P-ND |
2500 |
.17400 |
Extended Price
435.00 |
| Manufacturer Part Number | 2SB1236ATV2P | |||
| Description | TRANS DVR PNP 160V 1.5A ATV TB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1236ATV2P |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | ATV |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 160.0 V [Max] |
| Collector Base Voltage (Vcbo) | 160.0 V [Max] |
| Collector Current (Ic) | 1.50 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 82 @ 100mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 2V @ 100mA, 1A |
| Transition Frequency | 50.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Collector Peak Current (Icm) | 3.000 A [Nom] |
| Has Digi-Reel | Axial - T&R or T&B |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1236ATV2P 2SB1236ATV2P |
2SB1236ATV2P Specification Sheet
TRANS DVR PNP 160V 1.5A ATV TB - 2SB1236ATV2P (2SB1236ATV2P-ND)
Related parts:TRANS DVR PNP 160V 1.5A ATV TB - 2SB1236ATV2P
Order 'trans dvr pnp 160v 1.5a atv tb - 2SB1236ATV2P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1236ATV2P-ND.
TRANS DVR PNP 160V 1.5A ATV TB - 2SB1236ATV2Q
Order 'trans dvr pnp 160v 1.5a atv tb - 2SB1236ATV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1236ATV2Q-ND.
TRANS DVR PNP 120V 1.5A ATV TB - 2SB1236TV2Q
Order 'trans dvr pnp 120v 1.5a atv tb - 2SB1236TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1236TV2Q-ND.
TRANS DVR PNP 120V 1.5A ATV TB - 2SB1236TV2R
Order 'trans dvr pnp 120v 1.5a atv tb - 2SB1236TV2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1236TV2R-ND.
TRANS DVR NPN 160V 1.5A ATV TB - 2SD1857ATV2P
Order 'trans dvr npn 160v 1.5a atv tb - 2SD1857ATV2P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1857ATV2P-ND.
TRANS DVR NPN 160V 1.5A ATV TB - 2SD1857ATV2Q
Order 'trans dvr npn 160v 1.5a atv tb - 2SD1857ATV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1857ATV2Q-ND.
TRANS DVR PNP 32V 0.5A SPT TB - 2SA854STPQ
Order 'trans dvr pnp 32v 0.5a spt tb - 2SA854STPQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA854STPQ-ND.
TRANS DVR PNP 32V 0.5A SPT TB - 2SA854STPR
Order 'trans dvr pnp 32v 0.5a spt tb - 2SA854STPR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA854STPR-ND.
TRANS SW PNP 40V 0.2A TO-92 TB - 2N3906T93
Order 'trans sw pnp 40v 0.2a to-92 tb - 2N3906T93' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2N3906T93-ND.
TRANS SW PNP 40V 0.6A TO-92 TB - 2N4403T93
Order 'trans sw pnp 40v 0.6a to-92 tb - 2N4403T93' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2N4403T93-ND.
TRANS DVR PNP 32V 1A SOT-89 TR - 2SB1132T100P
Order 'trans dvr pnp 32v 1a sot-89 tr - 2SB1132T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100P-ND.
TRANS DVR PNP 80V 1A SOT-428 TR - 2SB1181TLP
Order 'trans dvr pnp 80v 1a sot-428 tr - 2SB1181TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1181TLP-ND.
TRANS DVR PNP 50V 3A SOT-428 TR - 2SB1184TLP
Order 'trans dvr pnp 50v 3a sot-428 tr - 2SB1184TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1184TLP-ND.
TRANS DRVR PNP 160V 1.5A TO220FP - 2SB1186AE
Order 'trans drvr pnp 160v 1.5a to220fp - 2SB1186AE' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1186AE-ND.
TRANS DVR PNP 32V 2A SOT-89 TR - 2SB1188T100P
Order 'trans dvr pnp 32v 2a sot-89 tr - 2SB1188T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1188T100P-ND.
Send this link via E-Mail
Help With This Screen