CONN AC RECEPT NEMA 125VAC 15A - 739W-X2/04 - Connectors, Interconnects
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 739W-X2/04
| Digi-Key Part Number | Q338-ND |
1 10 100 250 500 1000 |
1.08000 .97700 .78530 .66312 .57934 .48860 |
Extended Price
1.08 9.77 78.53 165.78 289.67 488.60 |
| Manufacturer Part Number | 739W-X2/04 | |||
| Description | CONN AC RECEPT NEMA 125VAC 15A | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 739W-X2/04 |
| Vendor | Qualtek |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | IDC |
| Voltage | 125V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-15 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
739W X2 04 739WX204 Q338 ND Q338ND Q338 |
739W-X2/04 Specification Sheet
CONN AC RECEPT NEMA 125VAC 15A - 739W-X2/04 (Q338-ND) - Connectors, Interconnects
Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 739W-X2/04CONN AC RECEPT NEMA 125VAC 15A - 739W-X2/04
Order 'conn ac recept nema 125vac 15a - 739W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q338-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q337-ND.
CONN AC RECEPT DUAL 125VAC 15A - 740W-D/02
Order 'conn ac recept dual 125vac 15a - 740W-D/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q339-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
CONN RECP SCREW MT/SOLDER TAB - 770W-X2/04
Order 'conn recp screw mt/solder tab - 770W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q270-ND.
OUTLET PWR NEMA 5-15R SNAPIN/IDC - 739W-X2/03
Order 'outlet pwr nema 5-15r snapin/idc - 739W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q228-ND.
OUTLET PWR NEMA 5-20R SNAPIN/IDC - 739W-X2/20
Order 'outlet pwr nema 5-20r snapin/idc - 739W-X2/20' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q282-ND.
OUTLET NEMA5-15R SNAP 4.8MMFASTN - 738W-X2/04
Order 'outlet nema5-15r snap 4.8mmfastn - 738W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/04-ND.
OUTLET NEMA5-15R SNAP IDC 14AWG - 739W-X2/01
Order 'outlet nema5-15r snap idc 14awg - 739W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 739W-X2/01-ND.
OUTLET NEMA5-15R SNAP IDC 14AWG - 739W-X2/02
Order 'outlet nema5-15r snap idc 14awg - 739W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 739W-X2/02-ND.
CONN RCPT 5X20 FUSEHOLDER SNAPIN - 723W-X2/04
Order 'conn rcpt 5x20 fuseholder snapin - 723W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q206-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
Options for Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 739W-X2/04
Send this link via E-Mail
Help With This Screen
