CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01 - Connectors, Interconnects
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 738W-X2/01
| Digi-Key Part Number | Q337-ND |
1 10 100 250 500 1000 |
.85000 .76700 .61650 .52060 .45484 .38360 |
Extended Price
0.85 7.67 61.65 130.15 227.42 383.60 |
| Manufacturer Part Number | 738W-X2/01 | |||
| Description | CONN AC RECEPT NEMA 125VAC 15A | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 738W-X2/01 |
| Vendor | Qualtek |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 125V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-15 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
738W X2 01 738WX201 Q337 ND Q337ND Q337 |
738W-X2/01 Specification Sheet
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01 (Q337-ND) - Connectors, Interconnects
Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 738W-X2/01CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q337-ND.
CONN AC RECEPT NEMA 125VAC 15A - 739W-X2/04
Order 'conn ac recept nema 125vac 15a - 739W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q338-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
CONN AC RECEPT DUAL 125VAC 15A - 740W-D/02
Order 'conn ac recept dual 125vac 15a - 740W-D/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q339-ND.
ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
Order 'adapter ac 3prong/2prong plug-in - 738W-E-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q280-ND.
CONN RCPT 2COND 4.8MM TAB SNAPIN - 738W-CX2-01
Order 'conn rcpt 2cond 4.8mm tab snapin - 738W-CX2-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q281-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
OUTLET PWR NEMA 5-15R SNAP-IN/FO - 738W-X2/03
Order 'outlet pwr nema 5-15r snap-in/fo - 738W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q227-ND.
CONN RECEPT SNAP-IN/SOLDER TAB - 771W-X2/01
Order 'conn recept snap-in/solder tab - 771W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q276-ND.
OUTLET NEMA5-15R SNAP 4.8MMFASTN - 738W-X2/02
Order 'outlet nema5-15r snap 4.8mmfastn - 738W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/02-ND.
OUTLET NEMA5-15R SNAP 4.8MMFASTN - 738W-X2/04
Order 'outlet nema5-15r snap 4.8mmfastn - 738W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/04-ND.
OUTLET NEMA5-15R SNAP V-SLOT TRM - 738W-X2/05
Order 'outlet nema5-15r snap v-slot trm - 738W-X2/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/05-ND.
OUTLET NEMA5-15R SNAP V-SLOT TRM - 738W-X2/06
Order 'outlet nema5-15r snap v-slot trm - 738W-X2/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/06-ND.
OUTLET NEMA1-15R W/728W HOUSING - 738W-X2/07
Order 'outlet nema1-15r w/728w housing - 738W-X2/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 738W-X2/07-ND.
OUTLET NEMA5-15R SNAP IDC 14AWG - 739W-X2/01
Order 'outlet nema5-15r snap idc 14awg - 739W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 739W-X2/01-ND.
Options for Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 738W-X2/01
Send this link via E-Mail
Help With This Screen
