CONN AC RECEPT SCREW MNT INLET - 703W-00/08 - Connectors
| Digi-Key Part Number | Q336-ND |
1 10 100 250 500 1000 |
.92000 .83200 .66830 .56432 .49302 .41580 |
Extended Price
0.92 8.32 66.83 141.08 246.51 415.80 |
| Manufacturer Part Number | 703W-00/08 | |||
| Description | CONN AC RECEPT SCREW MNT INLET | |||
| Quantity Available | 999 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 703W-00/08 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
703W 00 08 703W0008 Q336 ND Q336ND Q336 |
703W-00/08 Specification Sheet
CONN AC RECEPT SCREW MNT INLET - 703W-00/08 (Q336-ND) - Connectors
Related parts Connectors :CONN AC RECEPT SCREW MNT INLET - 703W-00/08
Order 'conn ac recept screw mnt inlet - 703W-00/08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q336-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
CONN AC RECEPT SCREW/SOLDER - 703W-00/02
Order 'conn ac recept screw/solder - 703W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q210-ND.
CONN AC RECEPT 3P PANEL MNTG - 703W-00/07
Order 'conn ac recept 3p panel mntg - 703W-00/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q335-ND.
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
Order 'conn ac recept 7mm r/a rnd pcb - 703W-00/52' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q218-ND.
CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53
Order 'conn ac recept 7mm r/a flat pcb - 703W-00/53' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q219-ND.
CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
Order 'conn ac recept 9mm r/a flat pcb - 703W-00/54' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q220-ND.
CONN AC RECEPT PANEL MNTG - 703W-00/06
Order 'conn ac recept panel mntg - 703W-00/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q334-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01
Order 'conn ac rcpt fmale screw/solder - 710W-00/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q221-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q222-ND.
CONN AC RCPT FMALE SCREW/.250 FO - 710W-00/03
Order 'conn ac rcpt fmale screw/.250 fo - 710W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q223-ND.
CONN RECEPT SCREW/SOLDER TAB - 770W-X2/03
Order 'conn recept screw/solder tab - 770W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q269-ND.
Send this link via E-Mail
Help With This Screen
