TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
| Digi-Key Part Number | 2SB1132T100RCT-ND |
1 25 100 |
.40000 .30520 .21960 |
Extended Price
0.40 7.63 21.96 |
| Manufacturer Part Number | 2SB1132T100R | |||
| Description | TRANSISTOR PNP 32V 1A SOT-89 | |||
| Quantity Available | 416 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1132T100R |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-89,3-lead+ Tab |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 32.0 V [Max] |
| Collector Base Voltage (Vcbo) | 40.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 1.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 82 @ 100mA, 3V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 50mA, 500mA |
| Transition Frequency | 150.0 MHz [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Packaging | Cut Tape |
| Collector Peak Current (Icm) | 2.000 A [Nom] |
| Has Digi-Reel | TRUE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1132T100R 2SB1132T100R 2SB1132T100RCT ND 2SB1132T100RCTND 2SB1132T100RCT |
2SB1132T100R Specification Sheet
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R (2SB1132T100RCT-ND)
Related parts:TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100RCT-ND.
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100RDKR-ND.
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100RTR-ND.
TRANS DVR PNP 32V 1A SOT-89 TR - 2SB1132T100P
Order 'trans dvr pnp 32v 1a sot-89 tr - 2SB1132T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100P-ND.
TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q
Order 'transistor pnp 32v 1a so-89 - 2SB1132T100Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100QCT-ND.
TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q
Order 'transistor pnp 32v 1a so-89 - 2SB1132T100Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SB1132T100QTR-ND.
TRANSISTOR NPN 32V 1A SOT-89 TR - 2SD1664T100P
Order 'transistor npn 32v 1a sot-89 tr - 2SD1664T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SD1664T100P-ND.
TRANSISTOR PNP 80V 1A SOT-89 - BSR33TA
Order 'transistor pnp 80v 1a sot-89 - BSR33TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSR33CT-ND.
TRANSISTOR PNP 80V 1A SOT-89 - BSR33TA
Order 'transistor pnp 80v 1a sot-89 - BSR33TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSR33TR-ND.
TRANSISTOR PNP 25V 1A SOT-89 - KSB798GTF
Order 'transistor pnp 25v 1a sot-89 - KSB798GTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB798GTF-ND.
TRANSISTOR PNP 25V 1A SOT-89 - KSB798YTF
Order 'transistor pnp 25v 1a sot-89 - KSB798YTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB798YTF-ND.
TRANSISTOR PNP 80V 1A SOT-89 - BSR33TA
Order 'transistor pnp 80v 1a sot-89 - BSR33TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSR33DKR-ND.
TRANSISTOR PNP 32V 0.5A SOT-346 - 2SA1036KT146Q
Order 'transistor pnp 32v 0.5a sot-346 - 2SA1036KT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1036KT146QCT-ND.
TRANSISTOR PNP 32V 0.5A SOT-346 - 2SA1036KT146Q
Order 'transistor pnp 32v 0.5a sot-346 - 2SA1036KT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1036KT146QDKR-ND.
TRANSISTOR PNP 32V 0.5A SOT-346 - 2SA1036KT146Q
Order 'transistor pnp 32v 0.5a sot-346 - 2SA1036KT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1036KT146QTR-ND.
Send this link via E-Mail
Help With This Screen