TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q - Discrete Semiconductor Products
| Digi-Key Part Number | 2SB1132T100QTR-ND |
1000 5000 10000 25000 50000 100000 |
.12200 .10900 .10200 .09500 .08800 .08500 |
Extended Price
122.00 545.00 1020.00 2375.00 4400.00 8500.00 |
| Manufacturer Part Number | 2SB1132T100Q | |||
| Description | TRANSISTOR PNP 32V 1A SO-89 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB1132T100Q |
| Vendor | Rohm |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 32V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 0.1A, 3V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB1132T100Q 2SB1132T100Q 2SB1132T100QTR ND 2SB1132T100QTRND 2SB1132T100QTR |
2SB1132T100Q Specification Sheet
TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q (2SB1132T100QTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q
Order 'transistor pnp 32v 1a so-89 - 2SB1132T100Q' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1132T100QCT-ND.
TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q
Order 'transistor pnp 32v 1a so-89 - 2SB1132T100Q' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1132T100QTR-ND.
TRANSISTOR PNP 32V 1A SO-89 - 2SB1132T100Q
Order 'transistor pnp 32v 1a so-89 - 2SB1132T100Q' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1132T100QDKR-ND.
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1132T100RCT-ND.
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1132T100RDKR-ND.
TRANSISTOR PNP 32V 1A SOT-89 - 2SB1132T100R
Order 'transistor pnp 32v 1a sot-89 - 2SB1132T100R' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1132T100RTR-ND.
TRANSISTOR PNP 50V 1A SO-89 - 2SA1900T100Q
Order 'transistor pnp 50v 1a so-89 - 2SA1900T100Q' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SA1900T100QCT-ND.
TRANSISTOR PNP 50V 1A SO-89 - 2SA1900T100Q
Order 'transistor pnp 50v 1a so-89 - 2SA1900T100Q' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SA1900T100QTR-ND.
TRANS DVR PNP 32V 1A SOT-89 TR - 2SB1132T100P
Order 'trans dvr pnp 32v 1a sot-89 tr - 2SB1132T100P' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1132T100P-ND.
TRANSISTOR PNP 32V 2A SO-89 - 2SB1188T100Q
Order 'transistor pnp 32v 2a so-89 - 2SB1188T100Q' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1188T100QCT-ND.
TRANSISTOR PNP 32V 2A SO-89 - 2SB1188T100Q
Order 'transistor pnp 32v 2a so-89 - 2SB1188T100Q' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1188T100QTR-ND.
TRANSISTOR PNP 32V 2A SO-89 - 2SB1188T100R
Order 'transistor pnp 32v 2a so-89 - 2SB1188T100R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1188T100RCT-ND.
TRANSISTOR PNP 32V 2A SO-89 - 2SB1188T100R
Order 'transistor pnp 32v 2a so-89 - 2SB1188T100R' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1188T100RTR-ND.
TRANSISTOR PNP 80V 1A SO-89 - 2SB1260T100Q
Order 'transistor pnp 80v 1a so-89 - 2SB1260T100Q' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SB1260T100QCT-ND.
TRANSISTOR PNP 80V 1A SO-89 - 2SB1260T100Q
Order 'transistor pnp 80v 1a so-89 - 2SB1260T100Q' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SB1260T100QTR-ND.
Send this link via E-Mail
Help With This Screen