CONN RCPT 3PIN SOLDER TAB - 771W-AX2/01 - Connectors
| Digi-Key Part Number | Q310-ND |
1 10 100 250 500 |
1.40000 1.26800 1.01930 .86072 .75198 |
Extended Price
1.40 12.68 101.93 215.18 375.99 |
| Manufacturer Part Number | 771W-AX2/01 | |||
| Description | CONN RCPT 3PIN SOLDER TAB | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 771W-AX2/01 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 2.5A |
| Mounting Type | Panel Mount, Snap-In |
| Series | 771W |
| Termination Style | Solder |
| Type | IEC 320-C8 (Male Pins) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
771W AX2 01 771WAX201 Q310 ND Q310ND Q310 |
771W-AX2/01 Specification Sheet
CONN RCPT 3PIN SOLDER TAB - 771W-AX2/01 (Q310-ND) - Connectors
Related parts Connectors :CONN RCPT 3PIN SOLDER TAB - 771W-AX2/01
Order 'conn rcpt 3pin solder tab - 771W-AX2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q310-ND.
CONN RCPT 3PIN PANEL/SOLDER TAB - 771W-BX2/01
Order 'conn rcpt 3pin panel/solder tab - 771W-BX2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q311-ND.
CONN RCPT 3PIN PANEL/SOLDER TAB - 771W-CX2/01
Order 'conn rcpt 3pin panel/solder tab - 771W-CX2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q312-ND.
CONN RECEPT SNAP-IN/SOLDER TAB - 771W-X2/01
Order 'conn recept snap-in/solder tab - 771W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q276-ND.
CONN RCPT 2PIN SCREW/SOLDER TAB - 770W-00/01
Order 'conn rcpt 2pin screw/solder tab - 770W-00/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q309-ND.
CONN RCPT 2COND 4.8MM TAB SNAPIN - 738W-CX2-01
Order 'conn rcpt 2cond 4.8mm tab snapin - 738W-CX2-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q281-ND.
CONN RECEPT SCREW/SOLDER TAB - 770W-X2/03
Order 'conn recept screw/solder tab - 770W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q269-ND.
CONN PIN MULT SOLDER TAB GOLD - 193814-1
Order 'conn pin mult solder tab gold - 193814-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 193814-1-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
Order 'conn rcpt 3pin female front mt - EAC305' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC305-ND.
CONN RCPT 3PIN MAL FRONT/REAR MT - EAC311
Order 'conn rcpt 3pin mal front/rear mt - EAC311' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC311-ND.
CONN RCPT 3PIN FMAL REAR MT SLD - EAC325
Order 'conn rcpt 3pin fmal rear mt sld - EAC325' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC325-ND.
CONN RCPT 3PIN MAL FRONT/REAR MT - EAC327
Order 'conn rcpt 3pin mal front/rear mt - EAC327' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC327-ND.
CONN RCPT 3PIN MALE PCB REAR MT - EAC333
Order 'conn rcpt 3pin male pcb rear mt - EAC333' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC333-ND.
CONN RCPT 3PIN FMAL SNAP-IN SLD - EAC405040
Order 'conn rcpt 3pin fmal snap-in sld - EAC405040' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC405040-ND.
CONN RCPT 3PIN FMAL SNAP-IN SLD - EAC405060
Order 'conn rcpt 3pin fmal snap-in sld - EAC405060' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC405060-ND.
Send this link via E-Mail
Help With This Screen