TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL - Discrete Semiconductor Products
| Digi-Key Part Number | 2SB09680RLTR-ND |
3000 15000 30000 75000 |
.63700 .61300 .60100 .58800 |
Extended Price
1911.00 9195.00 18030.00 44100.00 |
| Manufacturer Part Number | 2SB09680RL | |||
| Description | TRANS PNP 40VCEO 1.5A U-G2 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB09680RL |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 10W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 150mA, 1500mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Surface Mount |
| Package / Case | U-G2 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB09680RL 2SB09680RL 2SB09680RLTR ND 2SB09680RLTRND 2SB09680RLTR |
2SB09680RL Specification Sheet
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL (2SB09680RLTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09680RLCT-ND.
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09680RLTR-ND.
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09680RLDKR-ND.
TRANS PNP HF 120VCEO .5A TO-126 - 2SA0794AR
Order 'trans pnp hf 120vceo .5a to-126 - 2SA0794AR' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA0794AR-ND.
TRANS PNP HF 120VCEO .5A TO-126 - 2SA11100Q
Order 'trans pnp hf 120vceo .5a to-126 - 2SA11100Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA11100Q-ND.
TRANS PNP LF 120VCEO .5A MINIPWR - 2SB0789A0L
Order 'trans pnp lf 120vceo .5a minipwr - 2SB0789A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0789A0LCT-ND.
TRANS PNP 40VCEO 1.5A M TYPE - 2SB08190R
Order 'trans pnp 40vceo 1.5a m type - 2SB08190R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB08190R-ND.
TRANS PNP 40VCEO 10A TO-220F - 2SB0947AP
Order 'trans pnp 40vceo 10a to-220f - 2SB0947AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0947AP-ND.
TRANS PNP 40VCEO 10A TO-220F - 2SB0948AP
Order 'trans pnp 40vceo 10a to-220f - 2SB0948AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0948AP-ND.
TRANS PNP 40VCEO 7A TO-220F - 2SB0953AQ
Order 'trans pnp 40vceo 7a to-220f - 2SB0953AQ' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0953AQ-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990QL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990QLCT-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990QL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990QL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB15990QLTR-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990RL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990RLCT-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990RL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB15990RLTR-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990QL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990QLDKR-ND.
Send this link via E-Mail
Help With This Screen