TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
| Digi-Key Part Number | 2SB09680RLCT-ND |
1 10 100 500 |
1.47000 1.22600 .98060 .68642 |
Extended Price
1.47 12.26 98.06 343.21 |
| Manufacturer Part Number | 2SB09680RL | |||
| Description | TRANS PNP 40VCEO 1.5A U-G2 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB09680RL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 40V |
| Current Rating | 1.5A |
| Package / Case | U-G2 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB09680RL 2SB09680RL 2SB09680RLCT ND 2SB09680RLCTND 2SB09680RLCT |
2SB09680RL Specification Sheet
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL (2SB09680RLCT-ND)
Related parts:TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09680RLCT-ND.
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09680RLDKR-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990QL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990QLCT-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990RL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990RLCT-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990QL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990QLDKR-ND.
TRANS PNP 40VCEO 1.5A MINI PWR - 2SB15990RL
Order 'trans pnp 40vceo 1.5a mini pwr - 2SB15990RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB15990RLDKR-ND.
TRANS PNP 40VCEO 1.5A U-G2 - 2SB09680RL
Order 'trans pnp 40vceo 1.5a u-g2 - 2SB09680RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09680RLTR-ND.
TRANS PNP 80VCEO .5A MINI PWR - 2SB07670QL
Order 'trans pnp 80vceo .5a mini pwr - 2SB07670QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07670QLCT-ND.
TRANS PNP 80VCEO .5A MINI PWR - 2SB07670RL
Order 'trans pnp 80vceo .5a mini pwr - 2SB07670RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07670RLCT-ND.
TRANS PNP 50VCEO 2A U-G2 - 2SB157400L
Order 'trans pnp 50vceo 2a u-g2 - 2SB157400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB157400LCT-ND.
TRANS NPN 40VCEO 1.5A U-G2 - 2SD12950RL
Order 'trans npn 40vceo 1.5a u-g2 - 2SD12950RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD12950RLCT-ND.
TRANS PNP 80VCEO .5A MINI PWR - 2SB07670QL
Order 'trans pnp 80vceo .5a mini pwr - 2SB07670QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07670QLDKR-ND.
TRANS PNP 80VCEO .5A MINI PWR - 2SB07670RL
Order 'trans pnp 80vceo .5a mini pwr - 2SB07670RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07670RLDKR-ND.
TRANS PNP 50VCEO 2A U-G2 - 2SB157400L
Order 'trans pnp 50vceo 2a u-g2 - 2SB157400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB157400LDKR-ND.
TRANS NPN 40VCEO 1.5A U-G2 - 2SD12950RL
Order 'trans npn 40vceo 1.5a u-g2 - 2SD12950RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD12950RLDKR-ND.
Send this link via E-Mail
Help With This Screen