TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
| Digi-Key Part Number | 2SB09560RLCT-ND |
1 10 100 500 |
.51000 .38500 .28880 .17972 |
Extended Price
0.51 3.85 28.88 89.86 |
| Manufacturer Part Number | 2SB09560RL | |||
| Description | TRANS PNP LF 20VCEO 1A MINI-PWR | |||
| Quantity Available | 737 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB09560RL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 20V |
| Current Rating | 1A |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB09560RL 2SB09560RL 2SB09560RLCT ND 2SB09560RLCTND 2SB09560RLCT |
2SB09560RL Specification Sheet
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL (2SB09560RLCT-ND)
Related parts:TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09560RLCT-ND.
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09560RLTR-ND.
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09560RLDKR-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766ARLCT-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0766ARLTR-ND.
TRANS PNP LF 20VCEO 4A MINI-PWR - 2SB10730RL
Order 'trans pnp lf 20vceo 4a mini-pwr - 2SB10730RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB10730RLCT-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766ARLDKR-ND.
TRANS PNP LF 20VCEO 4A MINI-PWR - 2SB10730RL
Order 'trans pnp lf 20vceo 4a mini-pwr - 2SB10730RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB10730RLDKR-ND.
TRANS PNP LF 20VCEO 4A MINI-PWR - 2SB10730RL
Order 'trans pnp lf 20vceo 4a mini-pwr - 2SB10730RL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SB10730RLTR-ND.
TRANS PNP LF 10VCEO 1A MINI-PWR - 2SB1537-(TX)
Order 'trans pnp lf 10vceo 1a mini-pwr - 2SB1537-(TX)' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SB1537CT-ND.
TRANS PNP LF 10VCEO 1A MINI-PWR - 2SB1537-(TX)
Order 'trans pnp lf 10vceo 1a mini-pwr - 2SB1537-(TX)' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SB1537TR-ND.
TRANS NPN LF 20VCEO 1A MINI-PWR - 2SD128000L
Order 'trans npn lf 20vceo 1a mini-pwr - 2SD128000L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SD128000LCT-ND.
TRANS PNP LF 50VCEO 2A MINI-PWR - 2SB14400RL
Order 'trans pnp lf 50vceo 2a mini-pwr - 2SB14400RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14400RLCT-ND.
TRANS PNP LF 50VCEO 2A MINI-PWR - 2SB14400RL
Order 'trans pnp lf 50vceo 2a mini-pwr - 2SB14400RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14400RLTR-ND.
TRANS NPN LF 50VCEO 1A MINI-PWR - 2SD0874A0L
Order 'trans npn lf 50vceo 1a mini-pwr - 2SD0874A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0874A0LCT-ND.
Send this link via E-Mail
Help With This Screen