TRANS PNP 60VCEO 2A TO-220F - 2SB09490Q
| Digi-Key Part Number | 2SB09490Q-ND |
1 10 100 500 |
1.07000 .89100 .71280 .49896 |
Extended Price
1.07 8.91 71.28 249.48 |
| Manufacturer Part Number | 2SB09490Q | |||
| Description | TRANS PNP 60VCEO 2A TO-220F | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB09490Q |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 35W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 2A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A |
| Frequency - Transistion | 20MHz |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220F |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB09490Q 2SB09490Q |
2SB09490Q Specification Sheet
TRANS PNP 60VCEO 2A TO-220F - 2SB09490Q (2SB09490Q-ND)
Related parts :TRANS PNP 60VCEO 2A TO-220F - 2SB09490Q
Order 'trans pnp 60vceo 2a to-220f - 2SB09490Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09490Q-ND.
TRANS PNP 60VCEO 4A TO-220F - 2SB09420P
Order 'trans pnp 60vceo 4a to-220f - 2SB09420P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09420P-ND.
TRANS PNP 60VCEO 8A TO-220F - 2SB09510P
Order 'trans pnp 60vceo 8a to-220f - 2SB09510P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09510P-ND.
TRANS PNP 60VCEO 3A TO-220F - 2SB12990P
Order 'trans pnp 60vceo 3a to-220f - 2SB12990P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB12990P-ND.
TRANS PNP 60VCEO 2A MINI PWR - 2SB169900L
Order 'trans pnp 60vceo 2a mini pwr - 2SB169900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB169900LCT-ND.
TRANS PNP 60VCEO 2A MINI PWR - 2SB169900L
Order 'trans pnp 60vceo 2a mini pwr - 2SB169900L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB169900LTR-ND.
TRANS NPN 60VCEO 2A TO-220F - 2SD12750P
Order 'trans npn 60vceo 2a to-220f - 2SD12750P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12750P-ND.
TRANS PNP 50VCEO 2A TO-126 - 2SA10960Q
Order 'trans pnp 50vceo 2a to-126 - 2SA10960Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA10960Q-ND.
TRANS PNP 50VCEO 2A TO-126 - 2SA10960R
Order 'trans pnp 50vceo 2a to-126 - 2SA10960R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA10960R-ND.
TRANS PNP 80VCEO 4A TO-220F - 2SB0942AP
Order 'trans pnp 80vceo 4a to-220f - 2SB0942AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0942AP-ND.
TRANS PNP 80VCEO 4A TO-220F - 2SB09440P
Order 'trans pnp 80vceo 4a to-220f - 2SB09440P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09440P-ND.
TRANS PNP 80VCEO 5A TO-220F - 2SB09450Q
Order 'trans pnp 80vceo 5a to-220f - 2SB09450Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09450Q-ND.
TRANS PNP 80VCEO 7A TO-220F - 2SB09460P
Order 'trans pnp 80vceo 7a to-220f - 2SB09460P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09460P-ND.
TRANS PNP 40VCEO 10A TO-220F - 2SB0947AP
Order 'trans pnp 40vceo 10a to-220f - 2SB0947AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0947AP-ND.
TRANS PNP 20VCEO 10A TO-220F - 2SB09480P
Order 'trans pnp 20vceo 10a to-220f - 2SB09480P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09480P-ND.
Send this link via E-Mail
Help With This Screen