TRANS PNP 80VCEO 4A TO-220F - 2SB09440P - Discrete Semiconductor Products
| Digi-Key Part Number | 2SB09440P-ND |
1 10 100 500 |
2.41000 1.93100 1.50150 1.39428 |
Extended Price
2.41 19.31 150.15 697.14 |
| Manufacturer Part Number | 2SB09440P | |||
| Description | TRANS PNP 80VCEO 4A TO-220F | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB09440P |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 35W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 1A, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A |
| Frequency - Transistion | 30MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220F |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB09440P 2SB09440P |
2SB09440P Specification Sheet
TRANS PNP 80VCEO 4A TO-220F - 2SB09440P (2SB09440P-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 80VCEO 4A TO-220F - 2SB09440P
Order 'trans pnp 80vceo 4a to-220f - 2SB09440P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09440P-ND.
TRANS PNP 80VCEO 4A TO-220F - 2SB0942AP
Order 'trans pnp 80vceo 4a to-220f - 2SB0942AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0942AP-ND.
TRANS PNP 60VCEO 4A TO-220F - 2SB09420P
Order 'trans pnp 60vceo 4a to-220f - 2SB09420P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09420P-ND.
TRANS PNP 80VCEO 5A TO-220F - 2SB09450Q
Order 'trans pnp 80vceo 5a to-220f - 2SB09450Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09450Q-ND.
TRANS PNP 80VCEO 7A TO-220F - 2SB09460P
Order 'trans pnp 80vceo 7a to-220f - 2SB09460P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09460P-ND.
TRANS PNP 80VCEO 4A TO-220D - 2SB1623AP
Order 'trans pnp 80vceo 4a to-220d - 2SB1623AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1623AP-ND.
TRANS NPN 80VCEO 4A TO-220F - 2SD12690P
Order 'trans npn 80vceo 4a to-220f - 2SD12690P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD12690P-ND.
TRANS PNP LF 80VCEO 4A TO-220F - 2SB0950AP
Order 'trans pnp lf 80vceo 4a to-220f - 2SB0950AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0950AP-ND.
TRANS NPN LF 80VCEO 4A TO-220F - 2SD1267AP
Order 'trans npn lf 80vceo 4a to-220f - 2SD1267AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD1267AP-ND.
TRANS NPN LF 80VCEO 4A TO-220F - 2SD1276AP
Order 'trans npn lf 80vceo 4a to-220f - 2SD1276AP' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD1276AP-ND.
TRANS PNP 80VCEO .5A TO-92L - 2SA07770Q
Order 'trans pnp 80vceo .5a to-92l - 2SA07770Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA07770Q-ND.
TRANS PNP 80VCEO .5A TO-92L - 2SA07770R
Order 'trans pnp 80vceo .5a to-92l - 2SA07770R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA07770R-ND.
TRANS PNP 80VCEO 1A MT-2 - 2SA16740SA
Order 'trans pnp 80vceo 1a mt-2 - 2SA16740SA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA16740SACT-ND.
TRANS PNP 80VCEO 1A MT-2 - 2SA16740SA
Order 'trans pnp 80vceo 1a mt-2 - 2SA16740SA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA16740SATB-ND.
TRANS PNP 80VCEO .5A M TYPE - 2SA17620R
Order 'trans pnp 80vceo .5a m type - 2SA17620R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA17620R-ND.
Send this link via E-Mail
Help With This Screen